Littelfuse SPD2-040-M
| Hersteller | |
| Herst.-Teilenr. | SPD2-040-M |
| LCSC-Nr. | C21941389 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | Surge Protection Devices (SPDs) RoHS |
| Datenblatt | Littelfuse SPD2-040-M |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/Surge Protection Devices (SPDs) | |
| Hersteller | Littelfuse | |
| Verp. | - | |
| Operating temperature | -40℃~+80℃ | |
| Number of Lines | - | |
| Trigger Current | - | |
| FET Type | - | |
| Voltage Rating | - | |
| Peak Output Current(Source) | - | |
| Reset Voltage | - | |
| Peak Output Current(Sink) | - | |
| Features | Overvoltage clamping protection;Built-in LED status indication function;Thermal Protection |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/Surge Protection Devices (SPDs) | |
| Hersteller | Littelfuse | |
| Verp. | - | |
| Operating temperature | -40℃~+80℃ | |
| Number of Lines | - | |
| Trigger Current | - |
| Typ | Beschreibung | |
|---|---|---|
| FET Type | - | |
| Voltage Rating | - | |
| Peak Output Current(Source) | - | |
| Reset Voltage | - | |
| Peak Output Current(Sink) | - | |
| Features | Overvoltage clamping protection;Built-in LED status indication function;Thermal Protection |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
Surge Protective Devices (SPDs) provide protection against sustained microsecond-level overvoltage events. By clamping overvoltage across equipment during such events, costly equipment damage and downtime can be mitigated. Left-arrow configuration SPDs are available for nominal voltage distribution board applications from 60V to 277V.
Merkmale
KI-Übersetzung
- Line-to-neutral, line-to-ground, and neutral-to-ground protection
- Single-phase AC system application
- Nominal voltage: 60V, 120V, 240V, 277V
- Maximum continuous operating voltage: 85V, 150V, 275V, 320V
- Nominal discharge current: 20kA
- Maximum discharge current: 40kA
- Voltage protection level: ≤ 1.5kV, ≤ 1.8kV
- Short-circuit current rating: 25kA
- Response time < 25ns
- Remote indication contacts
- Thermal disconnection protection
- Modular design for easy installation and maintenance
- High current handling capability
- Compact design
- Compliant with relevant safety standards
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/Surge Protection Devices (SPDs) | |
| Hersteller | Littelfuse | |
| Verp. | - | |
| Operating temperature | -40℃~+80℃ | |
| Number of Lines | - | |
| Trigger Current | - | |
| FET Type | - | |
| Voltage Rating | - | |
| Peak Output Current(Source) | - | |
| Reset Voltage | - | |
| Peak Output Current(Sink) | - | |
| Features | Overvoltage clamping protection;Built-in LED status indication function;Thermal Protection |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/Surge Protection Devices (SPDs) | |
| Hersteller | Littelfuse | |
| Verp. | - | |
| Operating temperature | -40℃~+80℃ | |
| Number of Lines | - | |
| Trigger Current | - |
| Typ | Beschreibung | |
|---|---|---|
| FET Type | - | |
| Voltage Rating | - | |
| Peak Output Current(Source) | - | |
| Reset Voltage | - | |
| Peak Output Current(Sink) | - | |
| Features | Overvoltage clamping protection;Built-in LED status indication function;Thermal Protection |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
Surge Protective Devices (SPDs) provide protection against sustained microsecond-level overvoltage events. By clamping overvoltage across equipment during such events, costly equipment damage and downtime can be mitigated. Left-arrow configuration SPDs are available for nominal voltage distribution board applications from 60V to 277V.
Merkmale
KI-Übersetzung
- Line-to-neutral, line-to-ground, and neutral-to-ground protection
- Single-phase AC system application
- Nominal voltage: 60V, 120V, 240V, 277V
- Maximum continuous operating voltage: 85V, 150V, 275V, 320V
- Nominal discharge current: 20kA
- Maximum discharge current: 40kA
- Voltage protection level: ≤ 1.5kV, ≤ 1.8kV
- Short-circuit current rating: 25kA
- Response time < 25ns
- Remote indication contacts
- Thermal disconnection protection
- Modular design for easy installation and maintenance
- High current handling capability
- Compact design
- Compliant with relevant safety standards
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| Typ | Details |
|---|---|
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |

