Advanced Energy 1A24-P30-I5-25PPM-H
| Hersteller | |
| Herst.-Teilenr. | 1A24-P30-I5-25PPM-H |
| LCSC-Nr. | C21143103 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | DC DC Converters RoHS |
| Datenblatt | Advanced Energy 1A24-P30-I5-25PPM-H |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Advanced Energy | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Advanced Energy |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
The A Series consists of miniature, PCB-mount, high-voltage, regulated DC-DC converters. This product series is designed and manufactured using advanced power conversion topology, employing SMT and potting processes to achieve high reliability and high performance.
Merkmale
KI-Übersetzung
- Eight models available, output voltage range from 0 to 62V to 0 to 6kV
- Output power of 4W, 20W, or 30W
- Maximum output current capability down to 0V
- Wide input voltage range
- Optional Ripple Stripper® filter (-F option)
- Unlimited output short-circuit protection
- Output current monitoring
- Fixed frequency, low energy storage design
- UL/cUL component recognized; CE marked (Low Voltage Directive and RoHS)
Anwendungen
KI-Übersetzung
- Bias power supply
- Electrostatic detector
- Mass spectrometer
- Photomultiplier tube
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Advanced Energy | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Advanced Energy |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
The A Series consists of miniature, PCB-mount, high-voltage, regulated DC-DC converters. This product series is designed and manufactured using advanced power conversion topology, employing SMT and potting processes to achieve high reliability and high performance.
Merkmale
KI-Übersetzung
- Eight models available, output voltage range from 0 to 62V to 0 to 6kV
- Output power of 4W, 20W, or 30W
- Maximum output current capability down to 0V
- Wide input voltage range
- Optional Ripple Stripper® filter (-F option)
- Unlimited output short-circuit protection
- Output current monitoring
- Fixed frequency, low energy storage design
- UL/cUL component recognized; CE marked (Low Voltage Directive and RoHS)
Anwendungen
KI-Übersetzung
- Bias power supply
- Electrostatic detector
- Mass spectrometer
- Photomultiplier tube
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

