LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

TOSHIBA TLP2631TP1F

Produttore
Cod. Prod.
TLP2631TP1F
Cod. LCSC
C20695650
Imballo
-
Numero Cliente
Attr. chiave
Logic Output Optoisolators RoHS
Scheda TecnicaTOSHIBA TLP2631TP1F
Conformità RoHS1 documenti disponibili
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIsolators/Optocouplers, Optoisolators/Logic Output Optoisolators
ProduttoreTOSHIBA
Imballo-
FeaturesOpen-collector output

Descrizione

Traduzione AI

The Toshiba TLP2631 dual optocoupler consists of a pair of infrared emitting diodes and integrated high-gain, high-speed photodetectors. The device is housed in an 8-pin DIP package. The detector circuit output is an open-collector, Schottky-clamped transistor. A Faraday shield integrated on the photodetector chip reduces capacitive coupling between the input LED emitter and the detector high-gain stage, providing an effective common-mode transient immunity of 1000V/μs.

Caratteristiche

Traduzione AI
  • Input current threshold: IF = 5 mA (max)
  • Switching speed: 10 MBd (typical)
  • Common-mode transient immunity: ±1000 V/μs (min)
  • Guaranteed stable performance over 0 to 70°C temperature range
  • Isolation voltage: 2500 Vrms (min)
  • UL recognized: UL 1577, file number E67349
  • cUL recognized: CSA component acceptance service number 5A, file number E67349
  • Weight: 0.54 g (typical)

Applicazioni

Traduzione AI
  • Computer peripheral interfaces
  • Microprocessor system interfaces
  • A/D, D/A conversion digital isolation