LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Aeonsemi 5001AAC156M2500ABIT product image
Abbildung ähnlich

Aeonsemi 5001AAC156M2500ABIT

Hersteller
AeonsemiAsian Brands
Herst.-Teilenr.
5001AAC156M2500ABIT
LCSC-Nr.
C20635877
Verp.
-
Kundennummer
Hauptmerkm.
Oscillators RoHS
DatenblattAeonsemi 5001AAC156M2500ABIT
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch

Produktspezifikationen

Alle

Beschreibung

KI-Übersetzung

The AS5001 Arcadium all-silicon oscillator uses proprietary frequency synthesis and sensing technology to deliver quartz-free, MEMS-free, low-jitter clocks at any output frequency. The device is factory-programmed with an output frequency range of 10 kHz to 350 MHz, resolution <0.026 ppb, and maintains low jitter across its operating range. The AS5001 uses on-chip temperature and strain sensors along with an advanced LC resonator architecture to achieve excellent reliability even in high-shock scenarios. On-chip power supply filtering in the AS5001 provides industry-leading power supply noise rejection, simplifying the task of generating low-jitter clocks in noisy systems using switching-mode power supplies. The AS5001 is available in multiple industry-standard packages with a greatly simplified supply chain, enabling Aeonsemi to ship samples shortly after order receipt. The AS5001 can be factory-configured to various user specifications, including frequency, output format, and OE pin assignment. Specific configurations are factory-programmed at the time of shipment, eliminating the long lead times associated with custom oscillators. This process also guarantees 100% electrical testing of every device prior to shipment.

Merkmale

KI-Übersetzung
  • Quartz-free and MEMS-free, no mechanical moving parts
  • Flexible output frequency and format, user-selectable
  • Differential: 10 kHz to 350 MHz; CMOS: 10 kHz to 212.5 MHz; LVPECL, LVDS, CML, HCSL, CMOS, or dual CMOS output options available
  • Low jitter: typical RMS of 350 fs (12 kHz – 20 MHz)
  • Compliant with PCIe Gen 1/2/3/4/5/6 jitter requirements
  • Temperature stability: ±12 ppm (0 to 70 °C); ±20 ppm (-20 to 85 °C); ±35 ppm (-40 to 85 °C); ±35 ppm (-40 to 105 °C)
  • Integrated LDO for on-chip power supply noise filtering
  • Supports 1.8V, 2.5V, 3.3V VDD supply operation
  • Industry-standard 3225 and 5032 package sizes

Anwendungen

KI-Übersetzung
  • 1G/10G/40G/100G/200G Ethernet
  • Server, switch, storage, NIC, search acceleration
  • Test and measurement
  • Clock and data recovery
  • FPGA/ASIC clocking