ProLabs X6569-R6-T-C
| Hersteller | |
| Herst.-Teilenr. | X6569-R6-T-C |
| LCSC-Nr. | C20335166 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | Fiber Optic Transceiver Modules RoHS |
| Datenblatt | ProLabs X6569-R6-T-C |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Hersteller | ProLabs | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Hersteller | ProLabs |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
This SFP+ transceiver, compatible with NetAPP X6569-R6-T, delivers up to 30m of 100/1000/10000Base-TX throughput over copper cabling via an RJ-45 connector. The TX module supports 100/1000/10000Base auto-negotiation and can be configured according to requirements. It guarantees 100% compatibility with equivalent NetAPP transceivers. This easy-to-install, hot-pluggable transceiver is programmed, uniquely serialized, and tested for data traffic and application performance to ensure consistent initialization and operation. It is designed to meet or exceed NetAPP specifications and complies with MSA standards for seamless network integration. This transceiver is compliant with the Trade Agreements Act (TAA).
Merkmale
- SFF-8432 compliant
- RJ-45 connector
- Copper media type
- Commercial temperature range 0 ~ 70°C
- Hot-swappable
- Metal housing, low EMI
- Excellent ESD protection
- RoHS compliant and lead-free
Anwendungen
- 10GBase Ethernet
- Access and enterprise networks
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 234.6419 | $ 234.64 |
| 200+ | $ 220.3745 | $ 44074.90 |
| 500+ | $ 213.011 | $ 106505.50 |
| 1,000+ | $ 209.3719 | $ 209371.90 |
Standardgehäuse1/Full Bag | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Hersteller | ProLabs | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Hersteller | ProLabs |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
This SFP+ transceiver, compatible with NetAPP X6569-R6-T, delivers up to 30m of 100/1000/10000Base-TX throughput over copper cabling via an RJ-45 connector. The TX module supports 100/1000/10000Base auto-negotiation and can be configured according to requirements. It guarantees 100% compatibility with equivalent NetAPP transceivers. This easy-to-install, hot-pluggable transceiver is programmed, uniquely serialized, and tested for data traffic and application performance to ensure consistent initialization and operation. It is designed to meet or exceed NetAPP specifications and complies with MSA standards for seamless network integration. This transceiver is compliant with the Trade Agreements Act (TAA).
Merkmale
- SFF-8432 compliant
- RJ-45 connector
- Copper media type
- Commercial temperature range 0 ~ 70°C
- Hot-swappable
- Metal housing, low EMI
- Excellent ESD protection
- RoHS compliant and lead-free
Anwendungen
- 10GBase Ethernet
- Access and enterprise networks
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Typ | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

