ProLabs WRT-SFPL3T24SC-031-C
| 제조업체 | |
| 제조사 품번 | WRT-SFPL3T24SC-031-C |
| LCSC 번호 | C20334510 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | Fiber Optic Transceiver Modules RoHS |
| 데이터시트 | ProLabs WRT-SFPL3T24SC-031-C |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Optoelectronics/Fiber Optic Transceiver Modules | |
| 제조업체 | ProLabs | |
| 포장 | - |
| 타입 | 설명 | |
|---|---|---|
| 포장 | - |
개요
This SFP transceiver, compatible with JDSU WRT-SFPL3T24SC-031, utilizes a 1552.52nm wavelength via LC connector to achieve 1000Base-DWDM transmission at distances up to 120km over SMF. It is guaranteed 100% compatible with equivalent JDSU transceivers. This easy-to-install, hot-swappable transceiver is programmed, uniquely serialized, and tested for data traffic and application performance to ensure consistent initialization and operation. It also features DOM functionality for access to real-time operating parameters. This transceiver is compliant with the Trade Agreements Act (TAA).
주요 특징
- Compliant with INF-8074 and SFF-8472 standards
- Duplex LC connector
- Single-mode fiber
- Commercial temperature range 0 ~ 70°C
- Hot-pluggable
- Metal housing, low EMI
- Excellent ESD protection
- RoHS compliant and lead-free
응용 분야
- DWDM-based Gigabit Ethernet
- 1x Fibre Channel
- Access, metro, and enterprise networks
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Optoelectronics/Fiber Optic Transceiver Modules | |
| 제조업체 | ProLabs | |
| 포장 | - |
| 타입 | 설명 | |
|---|---|---|
| 포장 | - |
개요
This SFP transceiver, compatible with JDSU WRT-SFPL3T24SC-031, utilizes a 1552.52nm wavelength via LC connector to achieve 1000Base-DWDM transmission at distances up to 120km over SMF. It is guaranteed 100% compatible with equivalent JDSU transceivers. This easy-to-install, hot-swappable transceiver is programmed, uniquely serialized, and tested for data traffic and application performance to ensure consistent initialization and operation. It also features DOM functionality for access to real-time operating parameters. This transceiver is compliant with the Trade Agreements Act (TAA).
주요 특징
- Compliant with INF-8074 and SFF-8472 standards
- Duplex LC connector
- Single-mode fiber
- Commercial temperature range 0 ~ 70°C
- Hot-pluggable
- Metal housing, low EMI
- Excellent ESD protection
- RoHS compliant and lead-free
응용 분야
- DWDM-based Gigabit Ethernet
- 1x Fibre Channel
- Access, metro, and enterprise networks
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

