ProLabs SFP-10GB-DW37-100-F1-C
| Hersteller | |
| Herst.-Teilenr. | SFP-10GB-DW37-100-F1-C |
| LCSC-Nr. | C20329709 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | Fiber Optic Transceiver Modules RoHS |
| Datenblatt | ProLabs SFP-10GB-DW37-100-F1-C |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Hersteller | ProLabs | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Hersteller | ProLabs |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
This Fujitsu SFP+ optical module delivers 10GBase-DWDM throughput over single-mode fiber (SMF) using a 1547.72nm wavelength, supporting transmission distances up to 100km with an LC connector. The module is guaranteed to be fully compatible with equivalent Fujitsu optical modules. This easy-to-install, hot-pluggable module has been programmed, uniquely serialized, and tested for data traffic and application performance to ensure proper initialization and equivalent functionality. Digital Optical Monitoring (DOM) is integrated, providing access to real-time operating parameters. This module complies with the Trade Agreements Act (TAA). ProLabs optical modules are RoHS-compliant and lead-free.
Anwendungen
- Gigabit Ethernet over 10x DWDM
- 8x/10x Fibre Channel
- Access, metro, and enterprise
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Hersteller | ProLabs | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Hersteller | ProLabs |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
This Fujitsu SFP+ optical module delivers 10GBase-DWDM throughput over single-mode fiber (SMF) using a 1547.72nm wavelength, supporting transmission distances up to 100km with an LC connector. The module is guaranteed to be fully compatible with equivalent Fujitsu optical modules. This easy-to-install, hot-pluggable module has been programmed, uniquely serialized, and tested for data traffic and application performance to ensure proper initialization and equivalent functionality. Digital Optical Monitoring (DOM) is integrated, providing access to real-time operating parameters. This module complies with the Trade Agreements Act (TAA). ProLabs optical modules are RoHS-compliant and lead-free.
Anwendungen
- Gigabit Ethernet over 10x DWDM
- 8x/10x Fibre Channel
- Access, metro, and enterprise
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Typ | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

