ProLabs JNP-SFP-25G-LR-CW29-40-C
| Hersteller | |
| Herst.-Teilenr. | JNP-SFP-25G-LR-CW29-40-C |
| LCSC-Nr. | C20324926 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | Fiber Optic Transceiver Modules RoHS |
| Datenblatt | ProLabs JNP-SFP-25G-LR-CW29-40-C |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Hersteller | ProLabs | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Hersteller | ProLabs |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
This Juniper Networks JNP-SFP-25G-LR-CW29-40 compatible SFP28 module delivers up to 25GBase-CWDM throughput, with transmission distances up to 40km over SMF via LC connectors at a 1290nm wavelength. The module is guaranteed fully compatible with Juniper Networks OEM modules, and has been programmed, uniquely serialized, and tested for data traffic and application performance consistency. DOM functionality enables real-time access to operational parameters. This module is TAA compliant, and ProLabs modules are RoHS compliant and lead-free.
Anwendungen
- High-speed storage area network
- 25G Ethernet CPRI
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Hersteller | ProLabs | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Hersteller | ProLabs |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
This Juniper Networks JNP-SFP-25G-LR-CW29-40 compatible SFP28 module delivers up to 25GBase-CWDM throughput, with transmission distances up to 40km over SMF via LC connectors at a 1290nm wavelength. The module is guaranteed fully compatible with Juniper Networks OEM modules, and has been programmed, uniquely serialized, and tested for data traffic and application performance consistency. DOM functionality enables real-time access to operational parameters. This module is TAA compliant, and ProLabs modules are RoHS compliant and lead-free.
Anwendungen
- High-speed storage area network
- 25G Ethernet CPRI
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Typ | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

