ProLabs AA1419039-E5-C
| Producent | |
| Nr części prod. | AA1419039-E5-C |
| Nr LCSC | C20319262 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | Fiber Optic Transceiver Modules RoHS |
| Karta Katalogowa | ProLabs AA1419039-E5-C |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Producent | ProLabs | |
| Opak. | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Producent | ProLabs |
| Typ | Opis | |
|---|---|---|
| Opak. | - |
Opis
This Avaya/Nortel AA1419039-E5 compatible SFP transceiver provides 1000Base-CWDM throughput over SMF using a 1590nm wavelength with LC connectors, supporting transmission distances up to 70km. It is guaranteed to be 100% compatible with equivalent Avaya/Nortel optical modules. This easy-to-install, hot-pluggable transceiver has been programmed, uniquely serialized, and tested with data traffic and applications to ensure consistent initialization and performance. The product meets or exceeds Avaya/Nortel specifications and complies with MSA standards for seamless network integration. This transceiver is TAA compliant. ProLabs transceivers are RoHS compliant and lead-free.
Zastosowania
- CWDM-based Gigabit Ethernet
- 1x Fibre Channel
- Access, metro, and enterprise
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 322.1798 | $ 322.18 |
| 200+ | $ 128.5528 | $ 25710.56 |
| 500+ | $ 124.2563 | $ 62128.15 |
| 1,000+ | $ 122.1341 | $ 122134.10 |
Standardowa Obudowa1/Full Bag | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Producent | ProLabs | |
| Opak. | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Producent | ProLabs |
| Typ | Opis | |
|---|---|---|
| Opak. | - |
Opis
This Avaya/Nortel AA1419039-E5 compatible SFP transceiver provides 1000Base-CWDM throughput over SMF using a 1590nm wavelength with LC connectors, supporting transmission distances up to 70km. It is guaranteed to be 100% compatible with equivalent Avaya/Nortel optical modules. This easy-to-install, hot-pluggable transceiver has been programmed, uniquely serialized, and tested with data traffic and applications to ensure consistent initialization and performance. The product meets or exceeds Avaya/Nortel specifications and complies with MSA standards for seamless network integration. This transceiver is TAA compliant. ProLabs transceivers are RoHS compliant and lead-free.
Zastosowania
- CWDM-based Gigabit Ethernet
- 1x Fibre Channel
- Access, metro, and enterprise
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

