SEI(Stackpole Electronics Inc.) CV130K10B
| Hersteller | |
| Herst.-Teilenr. | CV130K10B |
| LCSC-Nr. | C20111392 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | Varistors, MOVs RoHS |
| Datenblatt | SEI(Stackpole Electronics Inc.) CV130K10B |
| RoHS-Konformität | 1 Dokumente verfügbar |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Varistors, MOVs | |
| Hersteller | SEI(Stackpole Electronics Inc.) | |
| Verp. | - | |
| Clamping Voltage | - | |
| Rated Wattage | - | |
| Pitch | - | |
| Energy | - | |
| Capacitance | - | |
| Maximum DC Volts | - | |
| Maximum AC Volts | - | |
| Varistor Voltage | - | |
| Diameter (φD) | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Varistors, MOVs | |
| Hersteller | SEI(Stackpole Electronics Inc.) | |
| Verp. | - | |
| Clamping Voltage | - | |
| Rated Wattage | - | |
| Pitch | - |
| Typ | Beschreibung | |
|---|---|---|
| Energy | - | |
| Capacitance | - | |
| Maximum DC Volts | - | |
| Maximum AC Volts | - | |
| Varistor Voltage | - | |
| Diameter (φD) | - |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
The CV series transient surge suppressors are disc-type varistors designed for continuous operation in medium- and low-voltage electronic circuits as well as AC power lines. Thanks to their radial lead construction, these components require minimal mounting space. They are available in five case sizes ranging from 5mm to 20mm, with AC operating voltages from 50V to 680V.
Merkmale
KI-Übersetzung
- AC working voltage (Vrms): 50V to 680V; DC working voltage (Vdc): 65V to 895V
- Wide current and energy handling capability
- For Vrms ≤ 40V, refer to ZV pin series
- Five package sizes available: 5mm to 20mm
- Compliant with UL1449 3rd Edition
- Continuous operating temperature: +85°C
- 100% RoHS compliant and lead-free exemption
- Halogen-free
- REACH compliant
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Varistors, MOVs | |
| Hersteller | SEI(Stackpole Electronics Inc.) | |
| Verp. | - | |
| Clamping Voltage | - | |
| Rated Wattage | - | |
| Pitch | - | |
| Energy | - | |
| Capacitance | - | |
| Maximum DC Volts | - | |
| Maximum AC Volts | - | |
| Varistor Voltage | - | |
| Diameter (φD) | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Varistors, MOVs | |
| Hersteller | SEI(Stackpole Electronics Inc.) | |
| Verp. | - | |
| Clamping Voltage | - | |
| Rated Wattage | - | |
| Pitch | - |
| Typ | Beschreibung | |
|---|---|---|
| Energy | - | |
| Capacitance | - | |
| Maximum DC Volts | - | |
| Maximum AC Volts | - | |
| Varistor Voltage | - | |
| Diameter (φD) | - |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
The CV series transient surge suppressors are disc-type varistors designed for continuous operation in medium- and low-voltage electronic circuits as well as AC power lines. Thanks to their radial lead construction, these components require minimal mounting space. They are available in five case sizes ranging from 5mm to 20mm, with AC operating voltages from 50V to 680V.
Merkmale
KI-Übersetzung
- AC working voltage (Vrms): 50V to 680V; DC working voltage (Vdc): 65V to 895V
- Wide current and energy handling capability
- For Vrms ≤ 40V, refer to ZV pin series
- Five package sizes available: 5mm to 20mm
- Compliant with UL1449 3rd Edition
- Continuous operating temperature: +85°C
- 100% RoHS compliant and lead-free exemption
- Halogen-free
- REACH compliant
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Typ | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |