SILICON LABS EZR32LG230F128R63G-C0R
| Hersteller | |
| Herst.-Teilenr. | EZR32LG230F128R63G-C0R |
| LCSC-Nr. | C20029577 |
| Verp. | QFN-64(9x9) |
| Kundennummer | |
| Hauptmerkm. | -133dBm 142MHz~1.05GHz 1Mbps 1.98V~3.8V QFN-64(9x9) RF Transceiver ICs RoHS |
| Datenblatt | SILICON LABS EZR32LG230F128R63G-C0R |
| Alternativteile | 1 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | RF and Wireless/RF Transceiver ICs | |
| Hersteller | SILICON LABS | |
| Verp. | QFN-64(9x9) | |
| Sensitivity | -133dBm | |
| Frequency Range | 142MHz~1.05GHz | |
| Applications | - | |
| Receive Current | 10mA | |
| Interface Type | GPIO;I2C;SPI;UART;USART | |
| Current Of Transmitting | 18mA | |
| Data Rate | 1Mbps | |
| Typical Application Frequency | - | |
| Output Power | 20dBm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.98V~3.8V | |
| Type | transceiver | |
| Features | DMA function;Power-on Reset;Power-off reset function |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | RF and Wireless/RF Transceiver ICs | |
| Hersteller | SILICON LABS | |
| Verp. | QFN-64(9x9) | |
| Sensitivity | -133dBm | |
| Frequency Range | 142MHz~1.05GHz | |
| Applications | - | |
| Receive Current | 10mA | |
| Interface Type | GPIO;I2C;SPI;UART;USART |
| Typ | Beschreibung | |
|---|---|---|
| Current Of Transmitting | 18mA | |
| Data Rate | 1Mbps | |
| Typical Application Frequency | - | |
| Output Power | 20dBm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.98V~3.8V | |
| Type | transceiver | |
| Features | DMA function;Power-on Reset;Power-off reset function |
Beschreibung
The EZR32LG Wireless MCUs are the latest in Silicon Labs family of wireless MCUs delivering a high-performance, low-energy wireless solution integrated into a small form factor package. By combining a high-performance sub-GHz RF transceiver with an energy efficient 32-bit MCU, the EZR32LG family provides designers the ultimate in flexibility with a family of pin-compatible devices that scale with 64/128/256 kB of flash and support Silicon Labs EZRadio or EZRadioPRO transceivers. The ultra-low power operating modes and fast wake-up times of the Silicon Labs energy friendly 32-bit MCUs, combined with the low transmit and receive power consumption of the sub-GHz radio, result in a solution optimized for battery powered applications.
Merkmale
- Silicon Labs’ first 32-bit Wireless MCUs
- Based on ARM Cortex M3 (LG) and M4 (WG) CPU cores with 256 kB of flash and 32 kB RAM
- Best-in-class RF performance with EZradio and EZRadioPro transceivers
- Ultra-low power wireless MCU
- Low transmit and receive currents
- Ultra-low power standby and sleep modes
- Fast wake-up time
- Low energy sensor interface (LESENSE)
- Rich set of peripherals including 12-bit ADC and DAC, multiple communication interfaces (UART, SPI, I2C), multiple GPIO and timers
- AES accelerator with 128/256-bit keys
Anwendungen
- Energy, gas, water, and smart metering
- Alarm and security systems
- Health and fitness applications
- Building and home automation
- Consumer electronics
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | RF and Wireless/RF Transceiver ICs | |
| Hersteller | SILICON LABS | |
| Verp. | QFN-64(9x9) | |
| Sensitivity | -133dBm | |
| Frequency Range | 142MHz~1.05GHz | |
| Applications | - | |
| Receive Current | 10mA | |
| Interface Type | GPIO;I2C;SPI;UART;USART | |
| Current Of Transmitting | 18mA | |
| Data Rate | 1Mbps | |
| Typical Application Frequency | - | |
| Output Power | 20dBm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.98V~3.8V | |
| Type | transceiver | |
| Features | DMA function;Power-on Reset;Power-off reset function |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | RF and Wireless/RF Transceiver ICs | |
| Hersteller | SILICON LABS | |
| Verp. | QFN-64(9x9) | |
| Sensitivity | -133dBm | |
| Frequency Range | 142MHz~1.05GHz | |
| Applications | - | |
| Receive Current | 10mA | |
| Interface Type | GPIO;I2C;SPI;UART;USART |
| Typ | Beschreibung | |
|---|---|---|
| Current Of Transmitting | 18mA | |
| Data Rate | 1Mbps | |
| Typical Application Frequency | - | |
| Output Power | 20dBm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.98V~3.8V | |
| Type | transceiver | |
| Features | DMA function;Power-on Reset;Power-off reset function |
Beschreibung
The EZR32LG Wireless MCUs are the latest in Silicon Labs family of wireless MCUs delivering a high-performance, low-energy wireless solution integrated into a small form factor package. By combining a high-performance sub-GHz RF transceiver with an energy efficient 32-bit MCU, the EZR32LG family provides designers the ultimate in flexibility with a family of pin-compatible devices that scale with 64/128/256 kB of flash and support Silicon Labs EZRadio or EZRadioPRO transceivers. The ultra-low power operating modes and fast wake-up times of the Silicon Labs energy friendly 32-bit MCUs, combined with the low transmit and receive power consumption of the sub-GHz radio, result in a solution optimized for battery powered applications.
Merkmale
- Silicon Labs’ first 32-bit Wireless MCUs
- Based on ARM Cortex M3 (LG) and M4 (WG) CPU cores with 256 kB of flash and 32 kB RAM
- Best-in-class RF performance with EZradio and EZRadioPro transceivers
- Ultra-low power wireless MCU
- Low transmit and receive currents
- Ultra-low power standby and sleep modes
- Fast wake-up time
- Low energy sensor interface (LESENSE)
- Rich set of peripherals including 12-bit ADC and DAC, multiple communication interfaces (UART, SPI, I2C), multiple GPIO and timers
- AES accelerator with 128/256-bit keys
Anwendungen
- Energy, gas, water, and smart metering
- Alarm and security systems
- Health and fitness applications
- Building and home automation
- Consumer electronics
C20029577 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |