LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
KEMET F881KJ252M300A product image
Abbildung ähnlich

KEMET F881KJ252M300A

Hersteller
Herst.-Teilenr.
F881KJ252M300A
LCSC-Nr.
C19894914
Verp.
-
Kundennummer
Hauptmerkm.
Film Capacitors RoHS
DatenblattKEMET F881KJ252M300A
RoHS-Konformität1 Dokumente verfügbar
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch

Produktspezifikationen

Alle
TypBeschreibung
KategoriePassives/Capacitors/Film Capacitors
HerstellerKEMET
Verp.-

Beschreibung

KI-Übersetzung

The F881 series is made of metallized polypropylene film, encapsulated in a box housing compliant with UL 94 V-0 requirements using self-extinguishing resin. Suitable for EMI suppression in "line-to-ground" applications requiring Y2 safety rating worldwide.

Merkmale

KI-Übersetzung
  • Certifications: ENEC, UL, cUL, CQC
  • Rated voltage: 300 VAC 50/60 Hz
  • Capacitance range: 0.001 - 1.0 μF
  • Lead pitch: 7.5 - 37.5 mm
  • Capacitance tolerance: ±20%, ±10%
  • Climatic category: 40/110/56, IEC 60068-1
  • Tape and reel packaging per IEC 60286-2
  • RoHS compliant with lead-free termination
  • Operating temperature range: -40°C ~ +110°C
  • 100% screening factory test at 4000 VDC and 2500 VAC

Anwendungen

KI-Übersetzung

Suitable for EMI suppression in all "line-to-ground" applications worldwide requiring Y2 safety class.