KEMET A50QH1330AA00J
| 제조업체 | |
| 제조사 품번 | A50QH1330AA00J |
| LCSC 번호 | C19861422 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | Thin Film Capacitors RoHS |
| 데이터시트 | KEMET A50QH1330AA00J |
| RoHS 준수 | 1개 문서 이용 가능 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Capacitors/Thin Film Capacitors | |
| 제조업체 | KEMET | |
| 포장 | - |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Capacitors/Thin Film Capacitors | |
| 제조업체 | KEMET |
| 타입 | 설명 | |
|---|---|---|
| 포장 | - |
개요
The A50 series is made of metallized polyester film (winding technology) with tinned wire axial leads. The axial leads are connected to the contact metallization at the ends of the capacitor winding by welding. The capacitors are encapsulated with polyester tape and end-filled with thermosetting resin. Automotive-grade devices meet the stringent AEC-Q200 qualification requirements of the Automotive Electronics Council.
주요 특징
- Voltage range: 50 ~ 1000 VDC
- Capacitance range: 0.001 ~ 10 μF
- Diameter: 5 ~ 22 mm
- Length: 11 ~ 33 mm
- Capacitance tolerance: ±5%, ±10%, ±20%
- Climatic category: 55/105/56
- Operating temperature range: -55°C ~ +105°C
- RoHS compliant with lead-free leads
- Tape and reel packaging per IEC 60286-1
- Self-healing
- Automotive grade (AEC-Q200)
응용 분야
Typical applications include DC blocking, coupling, decoupling, bypassing, and interference suppression in low-voltage applications such as automotive. Not suitable for across-the-line applications (see suppression capacitors).
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Capacitors/Thin Film Capacitors | |
| 제조업체 | KEMET | |
| 포장 | - |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Capacitors/Thin Film Capacitors | |
| 제조업체 | KEMET |
| 타입 | 설명 | |
|---|---|---|
| 포장 | - |
개요
The A50 series is made of metallized polyester film (winding technology) with tinned wire axial leads. The axial leads are connected to the contact metallization at the ends of the capacitor winding by welding. The capacitors are encapsulated with polyester tape and end-filled with thermosetting resin. Automotive-grade devices meet the stringent AEC-Q200 qualification requirements of the Automotive Electronics Council.
주요 특징
- Voltage range: 50 ~ 1000 VDC
- Capacitance range: 0.001 ~ 10 μF
- Diameter: 5 ~ 22 mm
- Length: 11 ~ 33 mm
- Capacitance tolerance: ±5%, ±10%, ±20%
- Climatic category: 55/105/56
- Operating temperature range: -55°C ~ +105°C
- RoHS compliant with lead-free leads
- Tape and reel packaging per IEC 60286-1
- Self-healing
- Automotive grade (AEC-Q200)
응용 분야
Typical applications include DC blocking, coupling, decoupling, bypassing, and interference suppression in low-voltage applications such as automotive. Not suitable for across-the-line applications (see suppression capacitors).
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| 타입 | 세부사항 |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |