RESI HVLR1505J2M50K9
| Manufacturer | RESIAsian Brands |
| MPN | HVLR1505J2M50K9 |
| LCSC Part # | C19680864 |
| Packaging | Through Hole,D6.5xL15mm |
| Customer # | |
| Key Attributes | 2.5MΩ 700mW 2.5kV Thick Film Resistor ±100ppm/℃ ±5% Through Hole,D6.5xL15mm Through Hole Resistors RoHS |
| Datasheet | RESI HVLR1505J2M50K9 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | RESI | |
| Packaging | Through Hole,D6.5xL15mm | |
| Resistance | 2.5MΩ | |
| Power(Watts) | 700mW | |
| Voltage Rating | 2.5kV | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | RESI | |
| Packaging | Through Hole,D6.5xL15mm | |
| Resistance | 2.5MΩ | |
| Power(Watts) | 700mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 2.5kV | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+175℃ |
Introduction
HVLR precision non-inductive high-voltage resistors feature a resistance range of 1KΩ~1GΩ, maximum accuracy of ±0.1%, temperature coefficient of ±100ppm/℃, and maximum working voltage of 48000Vmax. The maximum working voltage of the resistor shall be the lesser of U = 1/2 /(P×R) and Umax. The product silkscreen consists of brand logo + part number + production date code.
Features
- High precision
- High voltage
- Low voltage coefficient
- High reliability
Applications
Medical devices, electrical equipment, instrumentation, automotive electronics, test & measurement equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 11.5288 | $ 11.53 |
| 10+ | $ 10.0327 | $ 100.33 |
| 50+ | $ 9.1218 | $ 456.09 |
| 100+ | $ 8.3593 | $ 835.93 |
Standard Packaging50/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | RESI | |
| Packaging | Through Hole,D6.5xL15mm | |
| Resistance | 2.5MΩ | |
| Power(Watts) | 700mW | |
| Voltage Rating | 2.5kV | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | RESI | |
| Packaging | Through Hole,D6.5xL15mm | |
| Resistance | 2.5MΩ | |
| Power(Watts) | 700mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 2.5kV | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+175℃ |
Introduction
HVLR precision non-inductive high-voltage resistors feature a resistance range of 1KΩ~1GΩ, maximum accuracy of ±0.1%, temperature coefficient of ±100ppm/℃, and maximum working voltage of 48000Vmax. The maximum working voltage of the resistor shall be the lesser of U = 1/2 /(P×R) and Umax. The product silkscreen consists of brand logo + part number + production date code.
Features
- High precision
- High voltage
- Low voltage coefficient
- High reliability
Applications
Medical devices, electrical equipment, instrumentation, automotive electronics, test & measurement equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

