LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD

Bel Fuse 48IMS15-12-9C

Producent
Nr części prod.
48IMS15-12-9C
Nr LCSC
C19548313
Opak.
-
Numer Klienta
Klucz. cechy
±12V 36V~75V DC DC Converters
Karta KatalogowaBel Fuse 48IMS15-12-9C
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ProducentBel Fuse
Opak.-
Output Voltage±12V
Ripple Noise120mVp-p
Operating Temperature-40℃~+71℃
Type-
Quiescent Supply Current-
Voltage - Supply36V~75V
Capacitive Load(Max)680uF
Number of Outputs2
Iout700mA
Height10.5mm
Frequency - Switching300kHz
Isolation Voltage(Vrms)-
Conversion Efficiency86%
FeaturesSynchronous rectification control;Under Voltage Protection;Short Circuit Protection;Overvoltage Protection;Over Current Protection;Overheat Protection;Overload protection;Automatic fault recovery
Output Power16.8W
Length50.8mm
Width40.64mm

Opis

Tłumaczenie AI

The IMX15, IMS15, and IMY15 Series of board mountable 15 Watt DC-DC converters have been designed according to the latest industry requirements and standards. The converters are particularly suitable for use in mobile or stationary applications in transport, railways, industry, or telecommunication, where variable input voltages or high transient voltages are prevalent. Covering a total input voltage range from 8.4 up to 150 V with different models, the converters are available with single and electrically-isolated double outputs from 3.3 up to 48 V externally adjustable, with flexible load distribution on double-output models. A shutdown input allows for remote on/off. Features include efficient input and output filtering and consistently high efficiency over the entire input voltage range, high reliability, and excellent dynamic response to load and line changes. The converters have been approved by CSA. 20IMS/20IMX15 and 40IMS/40IMX15 models provide supplementary insulation. Connected to a secondary circuit, these models provide SELV outputs, even if the bus voltage at the converter input exceeds the SELV-limit of 60 VDC. The 110IMY15 models provide double insulation and are CE marked. They may be connected to a rectified 110 VAC source without any further isolation barrier. The circuitry is comprised of integrated planar magnetics. All components are automatically assembled and solidly soldered onto a single PCB without any wire connection. Magnetic feedback ensures maximum reliability and repeatability in the control loop over all operating conditions. Careful consideration of possible thermal stress ensures the absence of hot spots providing long life in environments, where temperature cycles are frequent. The thermal design allows operation at full load up to an ambient temperature of 71 °C in free air without using any potting material. For extremely high vibration environments the case has holes for screw mounting.

Funkcje

Tłumaczenie AI
  • RoHS lead-free-solder and lead-solder-exempted products are available.
  • Wide input voltage ranges up to 150 VDC
  • 1 or 2 isolated outputs up to 48 V
  • 1500 to 3000 VAC I/O voltage withstand test
  • Emissions EN 55022 level A
  • Immunity to IEC/EN 61000-4-2,-3,-4,-5, and -6
  • High efficiency (typ. 86%)
  • Input undervoltage lockout
  • Shutdown input, adjustable output voltages
  • Flex power: Flexible load distribution on outputs
  • Outputs no-load, overload, and short-circuit proof
  • Operating ambient temperature -40 to 85 °C
  • Thermal protection
  • 2"×1.6" case with 10.5 mm profile
  • Supplementary insulation: 20/40IMX15 models
  • Double or reinforced insulation: 110IMY15 models
  • Safety-approved to IEC 60950-1 and UL/CSA 60950 -1 2nd Edition