OMRON E2EZ-X4B1-M1J 0.3M
| Manufacturer | |
| MPN | E2EZ-X4B1-M1J 0.3M |
| LCSC Part # | C19454237 |
| Packaging | - |
| Customer # | |
| Key Attributes | 4mm Inductive Proximity Sensors RoHS |
| Datasheet | OMRON E2EZ-X4B1-M1J 0.3M |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Proximity Sensors | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Current - Supply | 15mA | |
| Operating Temperature | 0℃~+50℃ | |
| Sensing Range | 4mm | |
| Interface | PNP-NO;3-Wire | |
| Voltage - Supply | 10V~30V | |
| Features | Short-Circuit Protection | |
| Module | - | |
| Type | Inductive |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Proximity Sensors | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Current - Supply | 15mA | |
| Operating Temperature | 0℃~+50℃ | |
| Sensing Range | 4mm |
| Type | Description | |
|---|---|---|
| Interface | PNP-NO;3-Wire | |
| Voltage - Supply | 10V~30V | |
| Features | Short-Circuit Protection | |
| Module | - | |
| Type | Inductive |
Introduction
Anti-metal chip inductive proximity sensors that operate correctly even when aluminum or iron chips adhere to the sensor, detecting only the intended sensing target. Pre-wired Smartclick connector models are available. Ensure the sensor is used within the range where the green indicator is lit. The response frequency is an average value, measured under the following conditions: standard sensing target, distance equal to twice the standard sensing target distance, set distance equal to half the sensing distance. When mounting the sensor in a metal panel, ensure the specified clearance is maintained; otherwise, sensor performance may degrade. When mounting sensors face-to-face or side-by-side, ensure the specified minimum distance is maintained. In general, aluminum or iron chips that adhere to or accumulate on the sensing surface will not be detected. However, a detection signal may be output in the following cases: debris of size d ≥ (2/3)D on the sensing surface (for E2EZ-X2□ models, d ≥ (1/3)D), or debris that is compressed firmly against the sensing surface. If this occurs, remove the debris from the sensing surface. Do not over-tighten the nut during installation; a washer must always be used together with the nut. The allowable tightening torque depends on the distance from the head edge (A is the distance from the head edge; B includes the nut on the head side. If the nut edge is in section A, the tightening torque for section A applies). The listed torque values assume a washer is in use. For pre-wired models, a 4-diameter vinyl-insulated round cable with 2-conductor cross-section of 0.3 mm² and insulation diameter of 1.3 mm is used, with a standard length of 2 m. The D1 model has an operation indicator (red) and a set indicator (green); the D2 model has an operation indicator (red) only. This product is not designed or rated for use in directly or indirectly ensuring personal safety; do not use it for such purposes. Do not use this product under environmental conditions that exceed the rated values.
Features
- Anti-metal chip design — operates correctly even with aluminum or iron chips attached
- Detects inductive targets only
- Available in pre-wired Smartclick connector models
- Operation indicator (red) and setting indicator (green, D1 models only)
- 2-conductor cable with 0.3mm² cross-section
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Proximity Sensors | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Current - Supply | 15mA | |
| Operating Temperature | 0℃~+50℃ | |
| Sensing Range | 4mm | |
| Interface | PNP-NO;3-Wire | |
| Voltage - Supply | 10V~30V | |
| Features | Short-Circuit Protection | |
| Module | - | |
| Type | Inductive |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Proximity Sensors | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Current - Supply | 15mA | |
| Operating Temperature | 0℃~+50℃ | |
| Sensing Range | 4mm |
| Type | Description | |
|---|---|---|
| Interface | PNP-NO;3-Wire | |
| Voltage - Supply | 10V~30V | |
| Features | Short-Circuit Protection | |
| Module | - | |
| Type | Inductive |
Introduction
Anti-metal chip inductive proximity sensors that operate correctly even when aluminum or iron chips adhere to the sensor, detecting only the intended sensing target. Pre-wired Smartclick connector models are available. Ensure the sensor is used within the range where the green indicator is lit. The response frequency is an average value, measured under the following conditions: standard sensing target, distance equal to twice the standard sensing target distance, set distance equal to half the sensing distance. When mounting the sensor in a metal panel, ensure the specified clearance is maintained; otherwise, sensor performance may degrade. When mounting sensors face-to-face or side-by-side, ensure the specified minimum distance is maintained. In general, aluminum or iron chips that adhere to or accumulate on the sensing surface will not be detected. However, a detection signal may be output in the following cases: debris of size d ≥ (2/3)D on the sensing surface (for E2EZ-X2□ models, d ≥ (1/3)D), or debris that is compressed firmly against the sensing surface. If this occurs, remove the debris from the sensing surface. Do not over-tighten the nut during installation; a washer must always be used together with the nut. The allowable tightening torque depends on the distance from the head edge (A is the distance from the head edge; B includes the nut on the head side. If the nut edge is in section A, the tightening torque for section A applies). The listed torque values assume a washer is in use. For pre-wired models, a 4-diameter vinyl-insulated round cable with 2-conductor cross-section of 0.3 mm² and insulation diameter of 1.3 mm is used, with a standard length of 2 m. The D1 model has an operation indicator (red) and a set indicator (green); the D2 model has an operation indicator (red) only. This product is not designed or rated for use in directly or indirectly ensuring personal safety; do not use it for such purposes. Do not use this product under environmental conditions that exceed the rated values.
Features
- Anti-metal chip design — operates correctly even with aluminum or iron chips attached
- Detects inductive targets only
- Available in pre-wired Smartclick connector models
- Operation indicator (red) and setting indicator (green, D1 models only)
- 2-conductor cable with 0.3mm² cross-section
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |

