LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
TI PT6937C product image
Abbildung ähnlich

TI PT6937C

Hersteller
Herst.-Teilenr.
PT6937C
LCSC-Nr.
C19307299
Verp.
-
Kundennummer
Hauptmerkm.
AC DC Configurable Power Supply Modules RoHS
DatenblattTI PT6937C
RoHS-Konformität1 Dokumente verfügbar
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 157.7608$ 157.76
200+$ 62.9478$ 12589.56
500+$ 60.845$ 30422.50
1,000+$ 59.8057$ 59805.70
Standardgehäuse10/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePower Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules
HerstellerTI
Verp.-
Height-
Switching Frequency350kHz
Ripple Noise35mVp-p
Function-
Quiescent Supply Current-
Features-
Capacitive Load(Max)330uF
Output Current(Max)10A;2.25A
Conversion Efficiency81%
Type-
Voltage - Supply4.5V~5.5V
Output Voltage3.3V;1.8V
Number of Outputs2
Operating Temperature Range-40℃~+85℃
Length-
Output Voltage Accuracy-
Width-

Beschreibung

KI-Übersetzung

The PT6935 Excalibur™ series power module is a dual-output Integrated Switching Regulator (ISR) designed to power the latest mixed-signal ICs. A single module can simultaneously supply both digital I/O logic and DSP core voltages. The two output voltages are internally sequenced during power-up and power-down to meet the requirements of the latest DSP devices. Each output can be independently adjusted or configured to at least one alternative bus voltage via simple pin strapping. The module features a space-saving solderable package with output current limiting and short-circuit protection.

Merkmale

KI-Übersetzung
  • Dual output
  • 5V/3.3V input
  • Adjustable output
  • Vo1 and Vo2 remote sense support
  • Standby function
  • Soft-start
  • Internal output sequencing
  • Short-circuit protection
  • Space-saving 23-pin package
  • Solderable copper case
  • Ideal power supply for DSP

Anwendungen

KI-Übersetzung
  • Mixed-signal IC power supply
  • DSP core and digital I/O logic power supply
  • Microprocessor (µP) and companion chipset power supply