LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
MAXIM MAX3353EEUE+T product image
Abbildung ähnlich

MAXIM MAX3353EEUE+T

Hersteller
Herst.-Teilenr.
MAX3353EEUE+T
LCSC-Nr.
C17608642
Verp.
TSSOP-16
Kundennummer
Hauptmerkm.
TSSOP-16 Special Purpose Regulators RoHS
Datenblattpdf iconMAXIM MAX3353EEUE+T
Alternative Teile1
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 6.6101$ 6.61
200+$ 2.6386$ 527.72
500+$ 2.5508$ 1275.40
1,000+$ 2.5068$ 2506.80
Standardgehäuse2500/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle

Beschreibung

KI-Übersetzung

The MAX3353E I2C-compatible USB On-the-Go (OTG) regulated charge pump with switchable pullup/pulldown resistors allows peripherals and mobile devices such as PDAs, cellular phones, and digital cameras to be interconnected without a host PC. The MAX3353E enables a system with an integrated USB dual-role transceiver to function as a USB OTG dual-role device. The charge pump in the MAX3353E supplies VBUS power and signaling that is required by the transceiver as defined in On-the-Go Supplement: USB 2.0, Revision 1.0. The MAX3353E provides the switchable pullup and pulldown resistors on D+ and D- required for a dual-role device. The MAX3353E integrates a regulated charge pump, switchable pullup/pulldown resistors, and an I2C-compatible 2-wire serial interface. The device provides a detector to monitor ID status and operates with logic supply voltages (VL) between +1.65V and VCC and charge-pump supply voltages (VCC) from +2.6V to +5.5V. The charge pump supplies an OTG-compatible output on VBUS while sourcing 8mA output current. The MAX3353E enables USB OTG communication between digital logic parts that cannot supply or tolerate the +5V VBUS levels that USB OTG requires. By controlling and measuring VBUS using internal comparators, this device supports USB OTG session request protocol (SRP) and host negotiation protocol (HNP). The MAX3353E has built-in ±15kV ESD protection circuitry to guard VBUS, ID_IN, D+, and D-. The MAX3353E is available in a 5×4 chip-scale package (UCSP) and 16-pin TSSOP package.

Merkmale

KI-Übersetzung
  • Ideal for Enabling USB Dual-Role Components for USB OTG Protocol
  • Charge Pump for VBUS Signaling and Operation Down to +2.6V
  • Level Translators Allow Low-Voltage System Interface
  • Internal VBUS Comparators and ID Detector
  • Internal Switchable Pullup and Pulldown Resistors for Host/Peripheral Functionality
  • I2C-Compatible Bus Interface with Command and Status Registers
  • Interrupt Features
  • ±15kV ESD Protection on ID_IN, VBUS, D+, and D-
  • Supports SRP and HNP
  • Available in 5×4 UCSP and 16-Pin TSSOP

Anwendungen

KI-Übersetzung
  • Mobile Phones
  • PDAs
  • Digital Cameras
  • MP3 Players
  • Photo Printers

Alternative Teile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
MAX3353EEUE+MAXIMTSSOP-16-4.3mm0$ 3.6505