ATGBICS by Approved Technology Ltd PLRXPL-SX-S43-22-N-C
| Hersteller | |
| Herst.-Teilenr. | PLRXPL-SX-S43-22-N-C |
| LCSC-Nr. | C17607719 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | Fiber Optic Transceiver Modules RoHS |
| Datenblatt |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Hersteller | ATGBICS by Approved Technology Ltd | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Hersteller | ATGBICS by Approved Technology Ltd |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
The ATGBICS-compatible PLRXPL-SX-S43-22-N-C transceiver is an ultra-compact 10Gb/s optical transceiver module designed for 10Gb/s serial optical communication applications. The PLRXPL-SX-S43-22-N-C converts 10Gb/s serial electrical data streams to 10Gb/s optical output signals, and converts 10Gb/s optical input signals to 10Gb/s serial electrical data streams. The high-speed 10Gb/s electrical interface is fully compliant with the SFI specification. A high-performance 850nm VCSEL transmitter and high-sensitivity PIN receiver deliver superior performance for Ethernet applications over links up to 300m. The SFP+ module complies with SFF-8431, SFF-8432, and IEEE 802.3ae 10GBASE-SR standards. Digital diagnostic functions are accessible via a 2-wire serial interface as specified in SFF-8472. The fully SFP-compliant form factor provides hot-pluggable capability, easy optical port upgrades, and low EMI emissions.
Merkmale
- Bit rate: 9.95 to 11.3 Gb/s
- Hot-pluggable
- Duplex LC connector
- 850nm VCSEL transmitter, PIN photodetector
- Multimode fiber link up to 300m on OM3, up to 400m on OM4
- 2-wire management interface, compliant with SFF 8472 digital diagnostic monitoring interface
- Power supply: +3.3V
- Power consumption <1W
- Commercial operating temperature range: 0 to 70°C
- RoHS compliant
Anwendungen
10GBASE-SR/SW Ethernet, SONET OC-192/SDH, 10G Fibre Channel
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 70.6352 | $ 70.64 |
| 200+ | $ 28.1851 | $ 5637.02 |
| 500+ | $ 27.2429 | $ 13621.45 |
| 1,000+ | $ 26.7779 | $ 26777.90 |
Standardgehäuse1/Full Bag | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Hersteller | ATGBICS by Approved Technology Ltd | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Hersteller | ATGBICS by Approved Technology Ltd |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
The ATGBICS-compatible PLRXPL-SX-S43-22-N-C transceiver is an ultra-compact 10Gb/s optical transceiver module designed for 10Gb/s serial optical communication applications. The PLRXPL-SX-S43-22-N-C converts 10Gb/s serial electrical data streams to 10Gb/s optical output signals, and converts 10Gb/s optical input signals to 10Gb/s serial electrical data streams. The high-speed 10Gb/s electrical interface is fully compliant with the SFI specification. A high-performance 850nm VCSEL transmitter and high-sensitivity PIN receiver deliver superior performance for Ethernet applications over links up to 300m. The SFP+ module complies with SFF-8431, SFF-8432, and IEEE 802.3ae 10GBASE-SR standards. Digital diagnostic functions are accessible via a 2-wire serial interface as specified in SFF-8472. The fully SFP-compliant form factor provides hot-pluggable capability, easy optical port upgrades, and low EMI emissions.
Merkmale
- Bit rate: 9.95 to 11.3 Gb/s
- Hot-pluggable
- Duplex LC connector
- 850nm VCSEL transmitter, PIN photodetector
- Multimode fiber link up to 300m on OM3, up to 400m on OM4
- 2-wire management interface, compliant with SFF 8472 digital diagnostic monitoring interface
- Power supply: +3.3V
- Power consumption <1W
- Commercial operating temperature range: 0 to 70°C
- RoHS compliant
Anwendungen
10GBASE-SR/SW Ethernet, SONET OC-192/SDH, 10G Fibre Channel
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Typ | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |