LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Littelfuse USUG1000-303J product image
Abbildung ähnlich

Littelfuse USUG1000-303J

Hersteller
Herst.-Teilenr.
USUG1000-303J
LCSC-Nr.
C17605851
Verp.
DO-204AH(DO-35)
Kundennummer
Hauptmerkm.
30kΩ 20mW DO-204AH(DO-35) NTC Thermistors RoHS
Datenblattpdf iconLittelfuse USUG1000-303J
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.2394$ 0.24
200+$ 0.0955$ 19.10
500+$ 0.0924$ 46.20
1,000+$ 0.0908$ 90.80
Standardgehäuse500/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieSensors, Transducers/Temperature Sensors/NTC Thermistors
HerstellerLittelfuse
Verp.DO-204AH(DO-35)
Resistance @ 25℃30kΩ
Power(Watts)20mW
Operating Temperature-40℃~+150℃
B Constant (25℃/100℃)-
B Constant (25℃/85℃)-
B Constant (25℃/75℃)-
B Constant Tolerance-
B Constant (25℃/50℃)-

Beschreibung

KI-Übersetzung

Littelfuse low-cost interchangeable glass-encapsulated thermistors are manufactured using ultra-stable, high-precision NTC chips hermetically sealed in glass (DO-35 diode-style) packages. The result is excellent long-term reliability and stability, even under harsh environmental or thermal conditions. They are ideal for applications where interchangeability eliminates the need for costly individual circuit calibration. Their uniform dimensions and axial lead configuration make them particularly well-suited for use with automated insertion equipment.

Merkmale

KI-Übersetzung
  • Temperature rating: -40°C ~ +150°C
  • Glass package, hermetically sealed
  • Excellent long-term stability
  • Tin-plated CSS leads, solderable or weldable

Anwendungen

KI-Übersetzung

It seems the text to translate is missing from your message. Could you please provide the Chinese text you'd like me to translate?