LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

Allied Vision 14180

Produttore
Cod. Prod.
14180
Cod. LCSC
C17591640
Imballo
-
Numero Cliente
Attr. chiave
USB3.0 CMOS Evaluation and Demonstration Boards and Kits RoHS
Scheda TecnicaAllied Vision 14180
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaDevelopment Boards, Kits, Programmers/Evaluation Boards/Evaluation and Demonstration Boards and Kits
ProduttoreAllied Vision
Imballo-
Features-
InterfaceUSB3.0
Sensor TypeCMOS

Descrizione

Traduzione AI

The Alvium 1800 U-040 is equipped with a Sony IMX287 sensor, capable of running at 494.0 fps at 0.4MP resolution. Leveraging ALVIUM technology, the Alvium 1800 U is an entry-level choice for high-performance imaging in industrial applications. These compact and lightweight cameras feature next-generation sensors, delivering high image quality and frame rates at an optimal price-to-performance ratio. With a USB3 Vision-compliant interface and industrial-grade hardware, they are a powerful tool for a wide range of machine vision applications — whether PC-based or embedded systems. Software integration is straightforward via Vimba X, with compatibility with the most popular third-party image processing libraries.

Caratteristiche

Traduzione AI
  • Image Controls - Auto:
    • Auto Exposure
    • Auto Gain
    • Auto White Balance (color models)
  • Image Controls - Other:
    • Adaptive Noise Correction
    • Binning
    • Black Level
    • Color Transformation (including Hue, Saturation; color models)
    • Contrast
    • Custom Convolution
    • Debayering up to 5×5 (color models)
    • Defective Pixel Correction (DPC)
    • Fixed Pattern Noise Correction (FPNC)
    • Gamma Correction
    • Lookup Table (LUT)
    • X/Y Flip
    • Region of Interest (ROI)
    • Sharpness/Blur
  • Camera Controls:
    • Acquisition Frame Rate
    • Bandwidth Control
    • Counters and Timers
    • In-Field Firmware Update
    • I/O and Trigger Control
    • Readout Mode (Sensor Bit Depth)
    • Sequencer
    • Serial I/O
    • Temperature Monitoring
    • U3 Power Saving Mode
    • User Sets