MAXIM MAX7033EUI+
| Produttore | |
| Cod. Prod. | MAX7033EUI+ |
| Cod. LCSC | C17529301 |
| Imballo | TSSOP-28 |
| Numero Cliente | |
| Attr. chiave | 315MHz/433MHz ASK Superheterodyne Receiver with AGC Lock |
| Scheda Tecnica | MAXIM MAX7033EUI+ |
| Conformità RoHS | 1 documenti disponibili |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | RF and Wireless/RF Receivers | |
| Produttore | MAXIM | |
| Imballo | TSSOP-28 | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Enable/shutdown function | |
| Data Rate | 66Kbps | |
| Voltage - Supply | 3.3V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | RF and Wireless/RF Receivers | |
| Produttore | MAXIM | |
| Imballo | TSSOP-28 | |
| Operating Temperature | -40℃~+105℃ |
| Tipo | Descrizione | |
|---|---|---|
| Features | Enable/shutdown function | |
| Data Rate | 66Kbps | |
| Voltage - Supply | 3.3V |
Descrizione
The MAX7033 fully integrated low-power CMOS super heterodyne receiver is ideal for receiving amplitude shiftkeyed (ASK) data in the 300MHz to 450MHz frequency range. The receiver has an RF input signal range of -114dBm to 0dBm. With few external components and a low-current power-down mode, it is ideal for cost-sensitive and power-sensitive applications typical in consumer markets. The MAX7033 consists of a low-noise ampli fier (LNA), a fully differential image-rejection mixer, an on-chip phase-locked loop (PLL) with integrated voltagecontrolled oscillator (VCO), a 10.7MHz IF limiting amplifier stage with received-signal-strength indicator (RSSI), and analog baseband data-recovery circuitry. The MAX7033 also has a discrete one-step automatic gain control (AGC) that reduces the LNA gain by 35dB when the RF input signal exceeds -62dBm. The AGC circuitry offers an externally controlled hold feature. The MAX7033 is available in 28-pin TSSOP and 32-pin TQFN packages and is specified over the extended ( -40°C to +105°C ) temperature range.
Caratteristiche
- Optimized for 315MHz or 433MHz Band
- Operates from Single +3.3V or +5.0V Supplies
- High Dynamic Range with On-Chip AGC
- AGC Hold Circuit
- 1ms AGC Release Time
- Selectable Image-Rejection Center Frequency
- Selectable x64 or x32 fLO/fXTAL Ratio
- Low 5.2mA Operating Supply Current
- <3.5μA Low-Current Power-Down Mode for Efficient Power Cycling
- 250μs Startup Time
- Built-In 44dB RF Image Rejection
- Better than -114dBm Receive Sensitivity
- -40°C to +105°C Operation
Applicazioni
- Security Systems
- Remote Controls
- Garage Door Openers
- Local Telemetry
- Home Automation
- Wireless Sensors
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | RF and Wireless/RF Receivers | |
| Produttore | MAXIM | |
| Imballo | TSSOP-28 | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Enable/shutdown function | |
| Data Rate | 66Kbps | |
| Voltage - Supply | 3.3V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | RF and Wireless/RF Receivers | |
| Produttore | MAXIM | |
| Imballo | TSSOP-28 | |
| Operating Temperature | -40℃~+105℃ |
| Tipo | Descrizione | |
|---|---|---|
| Features | Enable/shutdown function | |
| Data Rate | 66Kbps | |
| Voltage - Supply | 3.3V |
Descrizione
The MAX7033 fully integrated low-power CMOS super heterodyne receiver is ideal for receiving amplitude shiftkeyed (ASK) data in the 300MHz to 450MHz frequency range. The receiver has an RF input signal range of -114dBm to 0dBm. With few external components and a low-current power-down mode, it is ideal for cost-sensitive and power-sensitive applications typical in consumer markets. The MAX7033 consists of a low-noise ampli fier (LNA), a fully differential image-rejection mixer, an on-chip phase-locked loop (PLL) with integrated voltagecontrolled oscillator (VCO), a 10.7MHz IF limiting amplifier stage with received-signal-strength indicator (RSSI), and analog baseband data-recovery circuitry. The MAX7033 also has a discrete one-step automatic gain control (AGC) that reduces the LNA gain by 35dB when the RF input signal exceeds -62dBm. The AGC circuitry offers an externally controlled hold feature. The MAX7033 is available in 28-pin TSSOP and 32-pin TQFN packages and is specified over the extended ( -40°C to +105°C ) temperature range.
Caratteristiche
- Optimized for 315MHz or 433MHz Band
- Operates from Single +3.3V or +5.0V Supplies
- High Dynamic Range with On-Chip AGC
- AGC Hold Circuit
- 1ms AGC Release Time
- Selectable Image-Rejection Center Frequency
- Selectable x64 or x32 fLO/fXTAL Ratio
- Low 5.2mA Operating Supply Current
- <3.5μA Low-Current Power-Down Mode for Efficient Power Cycling
- 250μs Startup Time
- Built-In 44dB RF Image Rejection
- Better than -114dBm Receive Sensitivity
- -40°C to +105°C Operation
Applicazioni
- Security Systems
- Remote Controls
- Garage Door Openers
- Local Telemetry
- Home Automation
- Wireless Sensors
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |