Littelfuse Q4004L4TP
| 제조업체 | |
| 제조사 품번 | Q4004L4TP |
| LCSC 번호 | C17523711 |
| 포장 | TO-220AB-L |
| 고객 번호 | |
| 주요 제원 | 30mA 25mA 400V 1 TRIAC TO-220AB-L TRIACs RoHS |
| 데이터시트 | Littelfuse Q4004L4TP |
| 대체 부품 | 5 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Discrete Semiconductors/Thyristors/TRIACs | |
| 제조업체 | Littelfuse | |
| 포장 | TO-220AB-L | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 30mA | |
| Current - Gate Trigger(Igt) | 25mA | |
| Voltage - On State(Vtm) | 1.6V | |
| Average Gate Power Dissipation (PG(AV)) | 300mW | |
| Current - On State(It(RMS)) | 4A | |
| Peak off - state voltage(Vdrm) | 400V | |
| Current - Surge(Itsm@f) | 55A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.3V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Discrete Semiconductors/Thyristors/TRIACs | |
| 제조업체 | Littelfuse | |
| 포장 | TO-220AB-L | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 30mA | |
| Current - Gate Trigger(Igt) | 25mA | |
| Voltage - On State(Vtm) | 1.6V |
| 타입 | 설명 | |
|---|---|---|
| Average Gate Power Dissipation (PG(AV)) | 300mW | |
| Current - On State(It(RMS)) | 4A | |
| Peak off - state voltage(Vdrm) | 400V | |
| Current - Surge(Itsm@f) | 55A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.3V |
개요
The Lx×04x× and O××04×× are 4 Amp bidirectional solid state switch series. They are designed for AC switching and phase control applications such as motor speed and temperature modulation controls, lighting controls, and static switching relays. Sensitive type devices guarantee gate control in Quadrants I & IV as needed for digital control circuitry. Standard type devices normally operate in Quadrants I & III triggered from AC line.
주요 특징
- RoHS-compliant
- Glass – passivated junctions
- Voltage capability up to 1000 V
- Surge capability up to 55 A
- The L-package has an isolation rating of 2500VRMS
- Solid-state switching eliminates arcing or contact bounce that creates voltage transients
- No contacts to wear out from reaction of switching events
- Restricted (or limited) RFI generation, depending on activation point of sine wave
- Requires only a short gate activation pulse in each half-cycle
응용 분야
- AC solid-state switches
- power tools
- home/brown goods and white goods appliances
- Sensitive gate Triacs can be directly driven by microprocessor or popular opto-couplers/isolators
- Internally constructed isolated packages are offered for ease of heat sinking with highest isolation voltage
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Discrete Semiconductors/Thyristors/TRIACs | |
| 제조업체 | Littelfuse | |
| 포장 | TO-220AB-L | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 30mA | |
| Current - Gate Trigger(Igt) | 25mA | |
| Voltage - On State(Vtm) | 1.6V | |
| Average Gate Power Dissipation (PG(AV)) | 300mW | |
| Current - On State(It(RMS)) | 4A | |
| Peak off - state voltage(Vdrm) | 400V | |
| Current - Surge(Itsm@f) | 55A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.3V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Discrete Semiconductors/Thyristors/TRIACs | |
| 제조업체 | Littelfuse | |
| 포장 | TO-220AB-L | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 30mA | |
| Current - Gate Trigger(Igt) | 25mA | |
| Voltage - On State(Vtm) | 1.6V |
| 타입 | 설명 | |
|---|---|---|
| Average Gate Power Dissipation (PG(AV)) | 300mW | |
| Current - On State(It(RMS)) | 4A | |
| Peak off - state voltage(Vdrm) | 400V | |
| Current - Surge(Itsm@f) | 55A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.3V |
개요
The Lx×04x× and O××04×× are 4 Amp bidirectional solid state switch series. They are designed for AC switching and phase control applications such as motor speed and temperature modulation controls, lighting controls, and static switching relays. Sensitive type devices guarantee gate control in Quadrants I & IV as needed for digital control circuitry. Standard type devices normally operate in Quadrants I & III triggered from AC line.
주요 특징
- RoHS-compliant
- Glass – passivated junctions
- Voltage capability up to 1000 V
- Surge capability up to 55 A
- The L-package has an isolation rating of 2500VRMS
- Solid-state switching eliminates arcing or contact bounce that creates voltage transients
- No contacts to wear out from reaction of switching events
- Restricted (or limited) RFI generation, depending on activation point of sine wave
- Requires only a short gate activation pulse in each half-cycle
응용 분야
- AC solid-state switches
- power tools
- home/brown goods and white goods appliances
- Sensitive gate Triacs can be directly driven by microprocessor or popular opto-couplers/isolators
- Internally constructed isolated packages are offered for ease of heat sinking with highest isolation voltage
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |