CREE LED XTEAWT-E0-0000-00000BLE4
| 제조업체 | |
| 제조사 품번 | XTEAWT-E0-0000-00000BLE4 |
| LCSC 번호 | C17442087 |
| 포장 | SMD |
| 고객 번호 | |
| 주요 제원 | 4500K 115° 1.5A White 3.06mm round lamp head 2.85V SMD LED Indication - Discrete |
| 데이터시트 | CREE LED XTEAWT-E0-0000-00000BLE4 |
| 대체 부품 | 5 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Optoelectronics/LED Indication - Discrete | |
| 제조업체 | CREE LED | |
| 포장 | SMD | |
| ESD Withstand Voltage | 8000V | |
| Installation method | Top-mount | |
| Color Temperature | 4500K | |
| Lens Color | Frosted Yellow Lens | |
| Viewing Angle | 115° | |
| Forward Current | 1.5A | |
| Illumination Color | White | |
| Lamp Holder Type | 3.06mm round lamp head | |
| Voltage - Forward(Vf) | 2.85V | |
| Diode Configuration | Discrete Diode |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Optoelectronics/LED Indication - Discrete | |
| 제조업체 | CREE LED | |
| 포장 | SMD | |
| ESD Withstand Voltage | 8000V | |
| Installation method | Top-mount | |
| Color Temperature | 4500K | |
| Lens Color | Frosted Yellow Lens |
| 타입 | 설명 | |
|---|---|---|
| Viewing Angle | 115° | |
| Forward Current | 1.5A | |
| Illumination Color | White | |
| Lamp Holder Type | 3.06mm round lamp head | |
| Voltage - Forward(Vf) | 2.85V | |
| Diode Configuration | Discrete Diode |
개요
Optimized for directional, high- lumen applications, from indoor and outdoor to portable and lamp retrofits, the XLamp XT- E LED delivers high performance and high reliability in the industry- standard XP/XT footprint. The XT- E LED offers the benefits of the XT/XP platform - compact and proven 3.45mm × 3.45mm package and established ecosystem - enabling lighting manufacturers to simplify the design process and shorten time to market. The XT- E LED is available in royal blue and white. The XT- E White LED offers a high- efficacy option.
주요 특징
- Maximum Vf for High Efficacy XT- E White: 2.85 V
- Available in 70-, 80- and 90- CRI minimum white
- Binned at 85℃
- Available in 2200 K CCT
- Thermal resistance: White 2.8℃ / W, Royal Blue 2.0℃ / W
- Wide viewing angle: White 115°, Royal Blue 130°
- Maximum drive current: White 1.5 A, Royal Blue 1.5 A
- Electrically neutral thermal path
- Vf binning supported for XT- E White and Royal Blue
- XT- E Royal Blue sorted into 2.5- nm- wavelength bins
- Unlimited floor life at ≤ 30℃ / 85% RH
- Reflow solderable
- JEDEC J- STD- 020C compatible
- RoHS and REACH compliant
- UL recognized component (E349212)
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Optoelectronics/LED Indication - Discrete | |
| 제조업체 | CREE LED | |
| 포장 | SMD | |
| ESD Withstand Voltage | 8000V | |
| Installation method | Top-mount | |
| Color Temperature | 4500K | |
| Lens Color | Frosted Yellow Lens | |
| Viewing Angle | 115° | |
| Forward Current | 1.5A | |
| Illumination Color | White | |
| Lamp Holder Type | 3.06mm round lamp head | |
| Voltage - Forward(Vf) | 2.85V | |
| Diode Configuration | Discrete Diode |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Optoelectronics/LED Indication - Discrete | |
| 제조업체 | CREE LED | |
| 포장 | SMD | |
| ESD Withstand Voltage | 8000V | |
| Installation method | Top-mount | |
| Color Temperature | 4500K | |
| Lens Color | Frosted Yellow Lens |
| 타입 | 설명 | |
|---|---|---|
| Viewing Angle | 115° | |
| Forward Current | 1.5A | |
| Illumination Color | White | |
| Lamp Holder Type | 3.06mm round lamp head | |
| Voltage - Forward(Vf) | 2.85V | |
| Diode Configuration | Discrete Diode |
개요
Optimized for directional, high- lumen applications, from indoor and outdoor to portable and lamp retrofits, the XLamp XT- E LED delivers high performance and high reliability in the industry- standard XP/XT footprint. The XT- E LED offers the benefits of the XT/XP platform - compact and proven 3.45mm × 3.45mm package and established ecosystem - enabling lighting manufacturers to simplify the design process and shorten time to market. The XT- E LED is available in royal blue and white. The XT- E White LED offers a high- efficacy option.
주요 특징
- Maximum Vf for High Efficacy XT- E White: 2.85 V
- Available in 70-, 80- and 90- CRI minimum white
- Binned at 85℃
- Available in 2200 K CCT
- Thermal resistance: White 2.8℃ / W, Royal Blue 2.0℃ / W
- Wide viewing angle: White 115°, Royal Blue 130°
- Maximum drive current: White 1.5 A, Royal Blue 1.5 A
- Electrically neutral thermal path
- Vf binning supported for XT- E White and Royal Blue
- XT- E Royal Blue sorted into 2.5- nm- wavelength bins
- Unlimited floor life at ≤ 30℃ / 85% RH
- Reflow solderable
- JEDEC J- STD- 020C compatible
- RoHS and REACH compliant
- UL recognized component (E349212)
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| 타입 | 세부사항 |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| 타입 | 세부사항 |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |