LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
DFRobot DFR0648 product image
Abbildung ähnlich

DFRobot DFR0648

Hersteller
Herst.-Teilenr.
DFR0648
LCSC-Nr.
C17404745
Verp.
-
Kundennummer
Hauptmerkm.
0.91 128x32 SSD1306 chip I2C LCD, OLED, Graphic RoHS
DatenblattDFRobot DFR0648
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
1+$ 27.0019$ 27.00
200+$ 10.7752$ 2155.04
Standardgehäuse1/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieOptoelectronics/LCD, OLED, Graphic
HerstellerDFRobot
Verp.-
Size0.91
Dot Pixels128x32
Controller TypeSSD1306 chip
InterfaceI2C

Beschreibung

KI-Übersetzung

This OLED display module features the SSD1306 driver IC with 128x32 self-luminous white pixels and a back-side chip-on-board pad design. Its compact form factor measures 33mm in length and 20mm in width. With its small size, simple wiring, and low power consumption, it suits a wide range of display applications such as wearable displays, mini handheld gaming consoles, and desktop widgets. The module employs a high-contrast, low-power OLED display. Full-screen on power consumption is approximately 25mA (3.3V) or 25mA (5V), while full-screen off power consumption is approximately 2mA (3.3V) or 2mA (5V). Compatible with controllers including Arduino UNO, Leonardo, ESP32/ESP8266, and FireBettle-M0. With integrated power-on reset handling and I2C communication, soldering and wiring are made more convenient and straightforward.

Merkmale

KI-Übersetzung
  • Self-luminous OLED display
  • Pixel-controllable with low power consumption
  • Power-on reset supported

Anwendungen

KI-Übersetzung
  • Thermometer
  • Desktop weather display
  • Kitchen scale
  • Air quality monitor
  • Mini game console
  • Wearable display