LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
CREE LED XPGDWT-H1-0000-00K3E product image
실제 제품과 다를 수 있음

CREE LED XPGDWT-H1-0000-00K3E

제조업체
제조사 품번
XPGDWT-H1-0000-00K3E
LCSC 번호
C17399800
포장
-
고객 번호
주요 제원
170lm 5000K 2.7V White LED White Lighting RoHS
데이터시트CREE LED XPGDWT-H1-0000-00K3E
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 1.6139$ 1.61
200+$ 0.644$ 128.80
500+$ 0.6235$ 311.75
1,000+$ 0.6125$ 612.50
표준 패키지1000/Full Bag
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Optoelectronics/LED White Lighting
제조업체CREE LED
포장-
Lumens170lm
Lens ColorYellow Lens
Color Temperature5000K
Installation MethodTop-mount
Antistatic Capacity4kV
Voltage - Forward(Vf)2.7V
Viewing Angle125°
Illumination ColorWhite
Diode ConfigurationDiscrete Diode
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

XLamp XP- G3 LEDs are optimized for directional, high- lumen lighting applications where efficacy and optical control are critical, such as roadway, portable and horticulture. The compact and proven 3.45- mm XP platform has an excellent ecosystem of optics and system solutions available, enabling lighting manufacturers to simplify their design process and shorten time- to- market. XP- G3 LEDs are available in Royal Blue and two different White and Photo Red versions: Standard & S Line. The White Standard version delivers best- in- class TM- 21 lifetimes and color stability over time. The S Line versions of White and Photo Red deliver improved efficiency, best- in- class sulfur resistance and better system- level reliability through switching and dimming cycles. With these S Line versions, Cree LED delivers high- power LED technology that is optimized for both general and horticulture lighting applications where sensors and switching are becoming common.

주요 특징

AI 번역
  • Available in no CRI minimum white, 70- , 80- and 90- CRI white, royal blue & photo red
  • Broadcast color option at 5700K
  • ANSI- compatible chromaticity bins
  • 3- step and 5- step options
  • White binned at 85℃, royal blue & photo red binned at 25℃
  • Maximum drive current: white, royal blue: 2000mA, photo red: 1500mA
  • Low thermal resistance: white: 1.1℃ / W, royal blue: 0.9℃ / W, photo red: 1.0℃ / W
  • Wide viewing angle: 125° - 130°
  • Unlimited floor life at ≤ 30℃ / 85% RH
  • Reflow solderable - JEDEC J- STD- 020C
  • Electrically neutral thermal path
  • RoHS and REACH compliant
  • UL recognized component (E349212)

응용 분야

AI 번역
  • roadway
  • portable
  • horticulture
  • general lighting