RENESAS XFP236625.000000I
| Hersteller | |
| Herst.-Teilenr. | XFP236625.000000I |
| LCSC-Nr. | C17283586 |
| Verp. | SMD2520-12P |
| Kundennummer | |
| Hauptmerkm. | 625MHz SMD2520-12P Oscillators |
| Datenblatt |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Hersteller | RENESAS | |
| Verp. | SMD2520-12P | |
| Current - Supply | - | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±25ppm | |
| Output Type | LVPECL | |
| Frequency | 625MHz | |
| Voltage - Supply | 3.3V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Hersteller | RENESAS | |
| Verp. | SMD2520-12P | |
| Current - Supply | - | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Beschreibung | |
|---|---|---|
| Frequency Stability | ±25ppm | |
| Output Type | LVPECL | |
| Frequency | 625MHz | |
| Voltage - Supply | 3.3V |
Beschreibung
The XF series devices are quartz-based, ultra-low phase noise PLL oscillators supporting a wide range of frequencies and output interface types. These devices are designed to operate from three different supply voltages, with multiple pin configurations and two operating temperature ranges. XF series devices can be programmed to generate output frequencies from 15MHz to 2100MHz with resolution down to 1Hz. The configurability of this device family ensures rapid delivery for both sample and high-volume production orders. Devices can be one-time programmed (OTP) at the factory for fixed-frequency applications, or field-programmed via I²C based on system requirements (see notes under Pin Description).
Merkmale
- Output types: LVDS, LVPECL, CML
- Frequency range: 15MHz to 2100MHz
- Output type: HCSL
- Frequency range: 15MHz to 725MHz
- Supply voltage options: 1.8V, 2.5V, or 3.3V
- Phase jitter (12kHz to 20MHz): 120fs typical
- Package options: 5.0×3.2mm, 3.2×2.5mm, 2.5×2.0mm
- Operating temperature and frequency stability: -40°C to +85°C, ±25ppm; -40°C to +105°C, ±50ppm
Anwendungen
FOM gearbox, data center, 10G/40G/100G/400G Ethernet
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 18.7187 | $ 18.72 |
| 200+ | $ 7.4695 | $ 1493.90 |
| 500+ | $ 7.2198 | $ 3609.90 |
| 1,000+ | $ 7.0966 | $ 7096.60 |
Standardgehäuse500/Full Bag | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Hersteller | RENESAS | |
| Verp. | SMD2520-12P | |
| Current - Supply | - | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±25ppm | |
| Output Type | LVPECL | |
| Frequency | 625MHz | |
| Voltage - Supply | 3.3V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Hersteller | RENESAS | |
| Verp. | SMD2520-12P | |
| Current - Supply | - | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Beschreibung | |
|---|---|---|
| Frequency Stability | ±25ppm | |
| Output Type | LVPECL | |
| Frequency | 625MHz | |
| Voltage - Supply | 3.3V |
Beschreibung
The XF series devices are quartz-based, ultra-low phase noise PLL oscillators supporting a wide range of frequencies and output interface types. These devices are designed to operate from three different supply voltages, with multiple pin configurations and two operating temperature ranges. XF series devices can be programmed to generate output frequencies from 15MHz to 2100MHz with resolution down to 1Hz. The configurability of this device family ensures rapid delivery for both sample and high-volume production orders. Devices can be one-time programmed (OTP) at the factory for fixed-frequency applications, or field-programmed via I²C based on system requirements (see notes under Pin Description).
Merkmale
- Output types: LVDS, LVPECL, CML
- Frequency range: 15MHz to 2100MHz
- Output type: HCSL
- Frequency range: 15MHz to 725MHz
- Supply voltage options: 1.8V, 2.5V, or 3.3V
- Phase jitter (12kHz to 20MHz): 120fs typical
- Package options: 5.0×3.2mm, 3.2×2.5mm, 2.5×2.0mm
- Operating temperature and frequency stability: -40°C to +85°C, ±25ppm; -40°C to +105°C, ±50ppm
Anwendungen
FOM gearbox, data center, 10G/40G/100G/400G Ethernet
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Typ | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |