LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD

OSRAM AS5134-SS_EK_AB

Hersteller
Herst.-Teilenr.
AS5134-SS_EK_AB
LCSC-Nr.
C17238147
Verp.
-
Kundennummer
Hauptmerkm.
Sensor Evaluation Boards RoHS
DatenblattOSRAM AS5134-SS_EK_AB
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch

Produktspezifikationen

Alle
TypBeschreibung
KategorieDevelopment Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards
HerstellerOSRAM
Verp.-
Pitch-
Voltage - Supply4.5V~5.5V
Interface-
Diameter (φD)-
Length-
FeaturesDigital filtering/signal processing;Low-power mode
Width-
Height-
Current - Supply22mA
Sensor Type-
Operating Temperature-40℃~+140℃

Beschreibung

KI-Übersetzung

The AS5134 is a contactless magnetic rotary encoder for precise measurement of absolute angles over a full 360° rotation. It is a system-on-chip integrating Hall elements, an analog front end, and digital signal processing in a single device. Angle measurement requires only a simple two-pole magnet rotating above the center of the chip. Absolute angle measurement provides an instantaneous indication of the magnet's angular position with a resolution of 8.5 bits, corresponding to 360 positions per revolution. This digital data is available as a serial bit stream and a PWM signal. In addition to angle information, the magnetic field strength is also provided as a 6-bit code. Data transfer is configurable as 1-wire (PWM), 2-wire (DCLK, DIO), or 3-wire (DCLK, DIO, CS). A software-programmable (OTP) zero position simplifies assembly, as mechanical alignment of the magnet's zero position is not required. Power-down mode combined with fast startup and measurement cycles enables extremely low average power consumption.

Merkmale

KI-Übersetzung
  • 360° non-contact angular position encoding
  • Two digital 360-step (8.5-bit) absolute outputs: serial interface and PWM output
  • User-programmable zero position and sensitivity
  • High speed: up to 76875 rpm
  • Direct magnetic field strength measurement for precise vertical magnet distance determination
  • Incremental output ABI quadrature: 90 ppr, step/direction: 180 ppr, fixed pulse width 360 ppr
  • Brushless DC motor output UVW, selectable 1, 2, 3, 4, 5, 6 pole pairs
  • Daisy-chain mode for cascading multiple sensors
  • 9-bit multi-turn counter
  • Low-power mode with fast startup
  • Wide magnetic field input range: 20~80 mT
  • Wide temperature range: -40°C to +140°C
  • Fully compliant with AEC-Q100 automotive standard
  • Small lead-free package: SSOP 20

Anwendungen

KI-Übersetzung

The AS5134 is suitable for non-contact rotary position sensing, rotary switches (human-machine interface), AC/DC motor position control, and brushless DC motor position control.