LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
ATGBICS by Approved Technology Ltd AA1419043-C product image
Abbildung ähnlich

ATGBICS by Approved Technology Ltd AA1419043-C

Hersteller
Herst.-Teilenr.
AA1419043-C
LCSC-Nr.
C17233659
Verp.
-
Kundennummer
Hauptmerkm.
Fiber Optic Transceiver Modules RoHS
Datenblattpdf iconATGBICS by Approved Technology Ltd AA1419043-C
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 101.5067$ 101.51
200+$ 40.5021$ 8100.42
500+$ 39.1497$ 19574.85
1,000+$ 38.4799$ 38479.90
Standardgehäuse1/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle

Beschreibung

KI-Übersetzung

The ATGBICS compatible AA1419043-C 10/100/1000BASE-T Copper SFP transceiver is a high-performance, cost-effective module compliant with Gigabit Ethernet and 10/100/1000BASE-T standards as specified in IEEE 802.3-2002 and IEEE 802.3ab. It supports data transmission at 10/100/1000Mbps over unshielded Category 5 twisted pair cable with a reach of up to 100 meters. The AA1419043-C supports 10/100/1000Mbps full-duplex data links using 5-level Pulse Amplitude Modulation (PAM) signaling. All four pairs in the cable are utilized, with a symbol rate of 250Mbps per pair. The AA1419043-C provides standard serial ID information compliant with SFP MSA, accessible via the 2-wire serial CMOS EEPROM protocol at address A0h. The physical IC can also be accessed through the 2-wire serial bus at address ACh.

Merkmale

KI-Übersetzung
  • Bi-directional data link up to 1.25Gb/s
  • 10/100/1000BASE-T auto-negotiation
  • Hot-pluggable SFP package, supporting links up to 100m using Cat 5 UTP cable
  • Full metal housing, low EMI
  • Low power consumption
  • Compact RJ-45 connector assembly
  • Detailed product information stored in EEPROM
  • +3.3V single power supply
  • Commercial operating temperature range: 0 to 70°C
  • PHY IC access via 2-wire serial bus
  • 10/100/1000BASE-T operation in host systems with SGMII interface
  • Compliant with SFP MSA
  • Compliant with IEEE Std 802.3TM-2002
  • Compliant with FCC 47 CFR Part 15, Class B
  • RoHS compliant

Anwendungen

KI-Übersetzung

High-speed 1.25 Gigabit Ethernet over Category 5 cable, switch/router-to-switch/router links, and high-speed I/O for file servers