LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
ATGBICS by Approved Technology Ltd HFBR-5710LP-C product image
Abbildung ähnlich

ATGBICS by Approved Technology Ltd HFBR-5710LP-C

Hersteller
Herst.-Teilenr.
HFBR-5710LP-C
LCSC-Nr.
C17232778
Verp.
-
Kundennummer
Hauptmerkm.
Fiber Optic Transceiver Modules RoHS
Datenblattpdf iconATGBICS by Approved Technology Ltd HFBR-5710LP-C
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 73.2186$ 73.22
200+$ 29.2151$ 5843.02
500+$ 28.2389$ 14119.45
1,000+$ 27.7564$ 27756.40
Standardgehäuse1/Full Tray
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle

Beschreibung

KI-Übersetzung

ATGBICS HFBR-5710LP 1000Base-SX supports transmission distances up to 550m over multimode fiber (MMF) using an 850nm wavelength via LC connectors. Designed for harsh environments, it operates across a temperature range of -40°C to +85°C. It also supports Digital Optical Monitoring (DOM) for real-time monitoring of transceiver parameters. This hot-pluggable I/O device inserts into Gigabit Ethernet ports/slots to connect ports to fiber networks. The product is compliant with Broadcom HFBR-51710LP specifications, providing guaranteed compatibility. Each rigorously tested unit is assigned a unique traceable serial number and fully complies with all MSA standards.