LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
SiTime SIT8008AC-12-18E-66.660000 product image
Abbildung ähnlich

SiTime SIT8008AC-12-18E-66.660000

Hersteller
Herst.-Teilenr.
SIT8008AC-12-18E-66.660000
LCSC-Nr.
C17227723
Verp.
SMD2520-4P
Kundennummer
Hauptmerkm.
SMD2520-4P Oscillators RoHS
Datenblattpdf iconSiTime SIT8008AC-12-18E-66.660000
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.7038$ 0.70
200+$ 0.2809$ 56.18
500+$ 0.2717$ 135.85
1,000+$ 0.267$ 267.00
Standardgehäuse1000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePassives/Crystals, Oscillators, Resonators/Oscillators
HerstellerSiTime
Verp.SMD2520-4P

Merkmale

KI-Übersetzung
  • Any frequency between 1 MHz and 110 MHz accurate to 6 decimal places
  • Operating temperature from -40°C to 85°C. Refer to SiT8918 and SiT8920 for high temperature options
  • Excellent total frequency stability as low as ±20 PPM
  • Low power consumption of 3.6 mA typical
  • Programmable drive strength for improved jitter, system EMI reduction, or driving large capacitive loads
  • LVCMOS/HCMOS compatible output
  • Industry-standard packages: 2.0 × 1.6, 2.5 × 2.0, 3.2 × 2.5, 5.0 × 3.2, 7.0 × 5.0 mm × mm
  • Instant samples with Time Machine II and field programmable oscillators
  • Pb-free, RoHS and REACH compliant

Anwendungen

KI-Übersetzung
  • Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON, etc
  • Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M / 1G / 10G Ethernet, etc.