MICROCHIP DSC6311JE1EA-027.0000
| Producent | |
| Nr części prod. | DSC6311JE1EA-027.0000 |
| Nr LCSC | C1671479 |
| Opak. | SMD2520-4P |
| Numer Klienta | |
| Klucz. cechy | SMD2520-4P Oscillators |
| Karta Katalogowa | MICROCHIP DSC6311JE1EA-027.0000 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Producent | MICROCHIP | |
| Opak. | SMD2520-4P |
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Producent | MICROCHIP |
| Typ | Opis | |
|---|---|---|
| Opak. | SMD2520-4P |
Opis
The DSC63xx family of devices is the smallest and lowest-power spread-spectrum MEMS oscillators. Available in four different package sizes with operation as low as 3 mA, the smallest 4-pin package is a mere 1.6 mm x 1.2 mm in size. The devices support up to ±2.5% or -3% spread spectrum that can achieve up to 15 dB electromagnetic interference (EMI) reduction. Because of industry standard package and pin options, customers can solve last minute EMI problems simply by putting the new DSC63xx on their current board layout with no redesign required. The DSC63xx family is available in ultra-small 1.6 mm x 1.2 mm and 2.0 mm x 1.6 mm packages. Other package sizes include: 2.5 mm x 2.0 mm and 3.2 mm x 2.5 mm. These packages are “drop-in” replacements for standard 4-pin CMOS quartz crystal oscillators.
Funkcje
- Output Frequency: 1 MHz to 100 MHz LVCMOS
- Spread Spectrum Options:
- Center Spread: ±0.25%, ±0.5%, ±1.0%, ±1.5%, ±2.0%, ±2.5%
- Down Spread: -0.5%, -1.0%, -1.5%, -2.0%, -2.5%, -3.0%
- Ultra-Low Power Consumption: 3 mA (Active), 12 μA (Standby)
- Wide Supply Voltage Range: 1.71V ~ 3.63V VDD
- Ultra-Small Package Sizes:
- 1.6 mm x 1.2 mm
- 2.0 mm x 1.6 mm
- 2.5 mm x 2.0 mm
- 3.2 mm x 2.5 mm
- Industrial Temperature Range: -40℃ to 85℃
- Excellent Shock and Vibration Immunity
- High Reliability
- Lead Free and RoHS Compliant
Zastosowania
- Flat Panel Display/Monitor
- Multi-Function Printer
- Digital Signage
- Consumer Electronics
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 0.994 | $ 0.99 |
| 200+ | $ 0.3859 | $ 77.18 |
| 500+ | $ 0.372 | $ 186.00 |
| 1,000+ | $ 0.3659 | $ 365.90 |
Standardowa Obudowa140/Full Tube | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Producent | MICROCHIP | |
| Opak. | SMD2520-4P |
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Producent | MICROCHIP |
| Typ | Opis | |
|---|---|---|
| Opak. | SMD2520-4P |
Opis
The DSC63xx family of devices is the smallest and lowest-power spread-spectrum MEMS oscillators. Available in four different package sizes with operation as low as 3 mA, the smallest 4-pin package is a mere 1.6 mm x 1.2 mm in size. The devices support up to ±2.5% or -3% spread spectrum that can achieve up to 15 dB electromagnetic interference (EMI) reduction. Because of industry standard package and pin options, customers can solve last minute EMI problems simply by putting the new DSC63xx on their current board layout with no redesign required. The DSC63xx family is available in ultra-small 1.6 mm x 1.2 mm and 2.0 mm x 1.6 mm packages. Other package sizes include: 2.5 mm x 2.0 mm and 3.2 mm x 2.5 mm. These packages are “drop-in” replacements for standard 4-pin CMOS quartz crystal oscillators.
Funkcje
- Output Frequency: 1 MHz to 100 MHz LVCMOS
- Spread Spectrum Options:
- Center Spread: ±0.25%, ±0.5%, ±1.0%, ±1.5%, ±2.0%, ±2.5%
- Down Spread: -0.5%, -1.0%, -1.5%, -2.0%, -2.5%, -3.0%
- Ultra-Low Power Consumption: 3 mA (Active), 12 μA (Standby)
- Wide Supply Voltage Range: 1.71V ~ 3.63V VDD
- Ultra-Small Package Sizes:
- 1.6 mm x 1.2 mm
- 2.0 mm x 1.6 mm
- 2.5 mm x 2.0 mm
- 3.2 mm x 2.5 mm
- Industrial Temperature Range: -40℃ to 85℃
- Excellent Shock and Vibration Immunity
- High Reliability
- Lead Free and RoHS Compliant
Zastosowania
- Flat Panel Display/Monitor
- Multi-Function Printer
- Digital Signage
- Consumer Electronics
C1671479 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Typ | Szczegóły |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |