LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
NXP BSC9132NSN7KNKB product image
Abbildung ähnlich

NXP BSC9132NSN7KNKB

Hersteller
Herst.-Teilenr.
BSC9132NSN7KNKB
LCSC-Nr.
C1555829
Verp.
FCBGA-780
Kundennummer
Hauptmerkm.
Freescale Series 1.333GHz FCBGA-780 Microprocessors RoHS
DatenblattNXP BSC9132NSN7KNKB
RoHS-Konformität1 Dokumente verfügbar
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
1+$ 240.9056$ 240.91
200+$ 93.228$ 18645.60
500+$ 89.952$ 44976.00
1,000+$ 88.3327$ 88332.70
Standardgehäuse60/Full Tray
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Embedded/Microprocessors
HerstellerNXP
Verp.FCBGA-780
CPU CoreFreescale Series
CPU Maximum Speed1.333GHz

Beschreibung

KI-Übersetzung

BSC9132 is a QorIQ Qonverge multi-core baseband processor in an FC-PBGA-780 package with a package size of 23 mm x 23 mm.

Merkmale

KI-Übersetzung
  • Dual high-performance 32-bit e500 cores based on Power Architecture technology
  • 36-bit physical addressing support
  • Double-precision floating-point support
  • 32-Kbyte L1 instruction cache and 32-Kbyte L1 data cache
  • Enhanced hardware and software debug support
  • 800 MHz/1 GHz/1.2 GHz clock frequency support
  • 512-Kbyte L2 cache with ECC, configurable as SRAM and scratchpad memory
  • Dual SC3850 core subsystems, each core connected to: 32-Kbyte 8-way L1 data/instruction cache (L1 Dcache/ICache), 512-Kbyte 8-way L2 unified instruction/data cache (L2 cache/M2 memory), MMU, Enhanced Programmable Interrupt Controller (EPIC), Debug and Profile Unit (DPU), two 32-bit quad timers
  • 32-Kbyte shared M3 memory
  • Integrated Multi-Accelerator Platform Engine for femtocell baseband processing (MAPLE-B2P)
  • Variable-size FFT, convolution, filtering, Turbo, Viterbi, chip rate, and MIMO processing support
  • Accelerators for UMTS chip rate processing, LTE UL/DL channel processing, matrix inversion, and CRC algorithms
  • Dual DDR3/DDR3L SDRAM memory controllers with 32-bit ECC configuration support
  • Integrated security engine (ULE CAAM)
  • Protocol support including DES, AES, RNG, CRC, MDE, PKE, SHA, and MD5
  • Secure boot support
  • Dual enhanced three-speed Ethernet controllers (eTSECs)
  • eTSEC with TCP/IP acceleration, QoS and classification capabilities, IEEE Std 1588™ support, and SGMII interface support
  • High-speed interface with the following mux options: one 5G-capable PCI Express interface, four high-speed serial interfaces (SerDes) sharable among PCI Express, SGMII, and CPRI
  • Integrated high-speed USB controller (USB 2.0)
  • USB controller supporting host and device modes, EHCI, and ULPI interface
  • Integrated enhanced secure digital (SD/MMC) host controller (eSDHC)
  • Integrated Flash controller (IFC) supporting NAND, NOR, and general-purpose ASIC
  • Dual TDM interfaces
  • Integrated Antenna Interface Controller (AIC) supporting four industry-standard JESD/four custom parallel RF interfaces (three dual-port, one single-port) and one 2-lane CPRI interface
  • Integrated Universal Subscriber Identity Module (USIM) interface for SIM card and Eurochip prepaid calling card communication
  • Dual enhanced Serial Peripheral Interfaces (eSPI)
  • OpenPIC-compliant programmable interrupt controller (PIC)
  • Dual DMA controllers: 4-channel DMA on Power Architecture side, 32 unidirectional channels on DSP side with up to 16 memory-to-memory channels
  • Dual I²C interfaces
  • Dual UART (DUART) interfaces
  • 96 general-purpose I/O signals
  • Eight 32-bit timers
  • Operating temperature (Ta - Tj) range: 0℃ to 105℃