Littelfuse V20E75AUTO
| Hersteller | |
| Herst.-Teilenr. | V20E75AUTO |
| LCSC-Nr. | C1530918 |
| Verp. | Through Hole |
| Kundennummer | |
| Hauptmerkm. | 100V 75V 120V Through Hole Varistors, MOVs RoHS |
| Datenblatt | Littelfuse V20E75AUTO |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Varistors, MOVs | |
| Hersteller | Littelfuse | |
| Verp. | Through Hole | |
| Clamping Voltage | - | |
| Rated Wattage | - | |
| Energy | 33J | |
| Capacitance | 4.8nF@1MHz | |
| Maximum DC Volts | 100V | |
| Maximum AC Volts | 75V | |
| Varistor Voltage | 120V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Varistors, MOVs | |
| Hersteller | Littelfuse | |
| Verp. | Through Hole | |
| Clamping Voltage | - | |
| Rated Wattage | - |
| Typ | Beschreibung | |
|---|---|---|
| Energy | 33J | |
| Capacitance | 4.8nF@1MHz | |
| Maximum DC Volts | 100V | |
| Maximum AC Volts | 75V | |
| Varistor Voltage | 120V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
The AUMOV Varistor Series is designed for automotive applications requiring load dump, jump start and surge voltage transient protection.
Merkmale
KI-Übersetzung
- Five disc sizes available: 5, 7, 10, 14, and 20mm
- High energy absorption particularly for automotive load dump and jump start
- Lead–free, Halogen-Free and RoHS compliant
- Phenolic and Silicone coating meet the stringent quality requirements of AEC-Q200
- High peak surge current rating up to 10kA (8/20 µs pulse)
- Wide operating voltage range: 14VAC to 625VAC and 16VDC to 825VDC
Anwendungen
KI-Übersetzung
- Body Electronics Systems
- Automotive Control
- Powertrain Systems Module Protection
- Electric Cars
- Motor or inductive load Board-Charger transient suppression
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Varistors, MOVs | |
| Hersteller | Littelfuse | |
| Verp. | Through Hole | |
| Clamping Voltage | - | |
| Rated Wattage | - | |
| Energy | 33J | |
| Capacitance | 4.8nF@1MHz | |
| Maximum DC Volts | 100V | |
| Maximum AC Volts | 75V | |
| Varistor Voltage | 120V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Varistors, MOVs | |
| Hersteller | Littelfuse | |
| Verp. | Through Hole | |
| Clamping Voltage | - | |
| Rated Wattage | - |
| Typ | Beschreibung | |
|---|---|---|
| Energy | 33J | |
| Capacitance | 4.8nF@1MHz | |
| Maximum DC Volts | 100V | |
| Maximum AC Volts | 75V | |
| Varistor Voltage | 120V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
The AUMOV Varistor Series is designed for automotive applications requiring load dump, jump start and surge voltage transient protection.
Merkmale
KI-Übersetzung
- Five disc sizes available: 5, 7, 10, 14, and 20mm
- High energy absorption particularly for automotive load dump and jump start
- Lead–free, Halogen-Free and RoHS compliant
- Phenolic and Silicone coating meet the stringent quality requirements of AEC-Q200
- High peak surge current rating up to 10kA (8/20 µs pulse)
- Wide operating voltage range: 14VAC to 625VAC and 16VDC to 825VDC
Anwendungen
KI-Übersetzung
- Body Electronics Systems
- Automotive Control
- Powertrain Systems Module Protection
- Electric Cars
- Motor or inductive load Board-Charger transient suppression
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Typ | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |