MICROCHIP ATSENSE201A-AU
| Produttore | |
| Cod. Prod. | ATSENSE201A-AU |
| Cod. LCSC | C1520712 |
| Imballo | TQFP-32(7x7) |
| Numero Cliente | |
| Attr. chiave | Multi-Channel Sigma-Delta Analog Front End |
| Scheda Tecnica | MICROCHIP ATSENSE201A-AU |
| Conformità RoHS | 2 documenti disponibili |
| Parti alternative | 1 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Analog Front End (AFE) | |
| Produttore | MICROCHIP | |
| Imballo | TQFP-32(7x7) | |
| number of channels | 4 | |
| Resolution(Bits) | 24 | |
| S/N Ratio | 84dB | |
| Voltage - Supply | 3V~3.6V | |
| Function | Programmable gain;Multiplexers;Built-in temperature sensor;Soft reset | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Analog Front End (AFE) | |
| Produttore | MICROCHIP | |
| Imballo | TQFP-32(7x7) | |
| number of channels | 4 | |
| Resolution(Bits) | 24 |
| Tipo | Descrizione | |
|---|---|---|
| S/N Ratio | 84dB | |
| Voltage - Supply | 3V~3.6V | |
| Function | Programmable gain;Multiplexers;Built-in temperature sensor;Soft reset | |
| Operating Temperature | -40℃~+85℃ |
Descrizione
ATSENSE-101/ATSENSE-201(H)/ATSENSE-301(H) are multi-channel analog front end devices which integrate three, four or seven simultaneously sampled Sigma-Delta A/D converters, a high-precision voltage reference with up to 10 ppm/°C temperature stability (H-versions), a programmable current signal amplification, a temperature sensor and an SPI interface. When used in data acquisition and energy measurement applications in combination with the Microchip ATSAM4C device family that features a dedicated Cortex-M4 processor and metrology library and a variety of sensors including Shunt, CT and Rogowski coils, the ATSENSE-101/ATSENSE-201(H)/ATSENSE-301(H) exceeds ANSI C12.20-2002 and IEC 62053-22 metering accuracy classes of up to 0.2% over 3000:1 current range.
Caratteristiche
- Analog Front End
- Single-phase (ATSENSE-101), Dual-phase (ATSENSE-201(H)) or Poly-phase (ATSENSE-301(H)) Energy Metering Analog Front End Suitable for Microchip MCUs and Metrology Library
- Compliant with Class 0.2 Standards (ANSI C12.20-2002 and IEC 62053-22)
- Three, Four or Seven Sigma-Delta ADC Measurement Channels: One, Two or Three Voltages, Two or Four Currents, 102 dB Dynamic Range
- Current Channels with Pre-Gain (x1, x2, x4, x8)
- Supports Shunt, Current Transformer and Rogowski Coils
- Dedicated Current Channel for Anti-tamper Measurement
- Integrated SINC Decimation Filters. Output Data Rate: 16 kSps typical
- Integrated 2.8V LDO Regulator to Supply Analog Functions
- 3.0V to 3.6V Operation, Ultra Low Power: <2.5 mW typical/Channel @3.3V
- Specified over two ambient operating temperature ranges : [-40°C ; +85°C] and [-40°C;+105°C]
- Precision Voltage Reference
- Standard 1.2V Output Voltage with Possible External Bypass
- Temperature Drift: 50 ppm typical (ATSENSE-101/ATSENSE-201/ATSENSE-301)
- Temperature Drift: 10 ppm typical (ATSENSE-201H/ATSENSE-301H)
- Factory-measured Temperature Drift and Die Temperature Sensor to Perform Software Correction
- Digital Interface
- 8 MHz Serial Peripheral Interface (SPI) Compatible Mode 1 (8-bit) for ADC Data and AFE Controls
- Interrupt Output Line Signaling ADC End-of-Conversion, Underrun and Overrun
- Package
- 32-lead TQFP, 7×7×1.4 mm - 20-lead SOIC, 12.8×7.5×2.3 mm
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Analog Front End (AFE) | |
| Produttore | MICROCHIP | |
| Imballo | TQFP-32(7x7) | |
| number of channels | 4 | |
| Resolution(Bits) | 24 | |
| S/N Ratio | 84dB | |
| Voltage - Supply | 3V~3.6V | |
| Function | Programmable gain;Multiplexers;Built-in temperature sensor;Soft reset | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Analog Front End (AFE) | |
| Produttore | MICROCHIP | |
| Imballo | TQFP-32(7x7) | |
| number of channels | 4 | |
| Resolution(Bits) | 24 |
| Tipo | Descrizione | |
|---|---|---|
| S/N Ratio | 84dB | |
| Voltage - Supply | 3V~3.6V | |
| Function | Programmable gain;Multiplexers;Built-in temperature sensor;Soft reset | |
| Operating Temperature | -40℃~+85℃ |
Descrizione
ATSENSE-101/ATSENSE-201(H)/ATSENSE-301(H) are multi-channel analog front end devices which integrate three, four or seven simultaneously sampled Sigma-Delta A/D converters, a high-precision voltage reference with up to 10 ppm/°C temperature stability (H-versions), a programmable current signal amplification, a temperature sensor and an SPI interface. When used in data acquisition and energy measurement applications in combination with the Microchip ATSAM4C device family that features a dedicated Cortex-M4 processor and metrology library and a variety of sensors including Shunt, CT and Rogowski coils, the ATSENSE-101/ATSENSE-201(H)/ATSENSE-301(H) exceeds ANSI C12.20-2002 and IEC 62053-22 metering accuracy classes of up to 0.2% over 3000:1 current range.
Caratteristiche
- Analog Front End
- Single-phase (ATSENSE-101), Dual-phase (ATSENSE-201(H)) or Poly-phase (ATSENSE-301(H)) Energy Metering Analog Front End Suitable for Microchip MCUs and Metrology Library
- Compliant with Class 0.2 Standards (ANSI C12.20-2002 and IEC 62053-22)
- Three, Four or Seven Sigma-Delta ADC Measurement Channels: One, Two or Three Voltages, Two or Four Currents, 102 dB Dynamic Range
- Current Channels with Pre-Gain (x1, x2, x4, x8)
- Supports Shunt, Current Transformer and Rogowski Coils
- Dedicated Current Channel for Anti-tamper Measurement
- Integrated SINC Decimation Filters. Output Data Rate: 16 kSps typical
- Integrated 2.8V LDO Regulator to Supply Analog Functions
- 3.0V to 3.6V Operation, Ultra Low Power: <2.5 mW typical/Channel @3.3V
- Specified over two ambient operating temperature ranges : [-40°C ; +85°C] and [-40°C;+105°C]
- Precision Voltage Reference
- Standard 1.2V Output Voltage with Possible External Bypass
- Temperature Drift: 50 ppm typical (ATSENSE-101/ATSENSE-201/ATSENSE-301)
- Temperature Drift: 10 ppm typical (ATSENSE-201H/ATSENSE-301H)
- Factory-measured Temperature Drift and Die Temperature Sensor to Perform Software Correction
- Digital Interface
- 8 MHz Serial Peripheral Interface (SPI) Compatible Mode 1 (8-bit) for ADC Data and AFE Controls
- Interrupt Output Line Signaling ADC End-of-Conversion, Underrun and Overrun
- Package
- 32-lead TQFP, 7×7×1.4 mm - 20-lead SOIC, 12.8×7.5×2.3 mm
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |