LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD

MICROCHIP PIC10F202-I/P

Producent
Nr części prod.
PIC10F202-I/P
Nr LCSC
C145731
Opak.
DIP-8
Numer Klienta
Klucz. cechy
PIC 8 Bit 4MHz DIP-8 Microcontrollers RoHS
Karta KatalogowaMICROCHIP PIC10F202-I/P
Zgodność z RoHS2 dokumentów dostępnych
Części alternatywne5
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Embedded/Microcontrollers
ProducentMICROCHIP
Opak.DIP-8
Number of I/O3
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply2V~5.5V
EEPROM-
Program Storage Size768Byte
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed4MHz
Oscillator TypeBuilt-in

Opis

Tłumaczenie AI

The PIC10F200/202/204/206 devices are low-cost, high-performance, 8-bit, fully-static, Flash-based CMOS microcontrollers. They employ a RISC architecture with only 33 single-word/ single-cycle instructions. All instructions are single cycle (1 µs) except for program branches, which take two cycles. The PIC10F200/202/204/206 devices deliver performance in an order of magnitude higher than their competitors in the same price category. The 12-bit wide instructions are highly symmetrical, resulting in a typical 2:1 code compression over other 8-bit microcontrollers in its class. The easy-to-use and easy to remember instruction set reduces development time significantly. The PIC10F200/202/204/206 products are equipped with special features that reduce system cost and power requirements. The Power-on Reset (POR) and Device Reset Timer (DRT) eliminate the need for external Reset circuitry. INTRC Internal Oscillator mode is provided, thereby preserving the limited number of I/O available. Power-Saving Sleep mode, Watchdog Timer and code protection features improve system cost, power and reliability.

Funkcje

Tłumaczenie AI
  • Only 33 Single-Word Instructions to Learn
  • All Single-Cycle Instructions except for Program Branches, which are Two-Cycle
  • 12-Bit Wide Instructions
  • 2-Level Deep Hardware Stack
  • Direct, Indirect and Relative Addressing modes for Data and Instructions
  • 8-Bit Wide Data Path
  • Eight Special Function Hardware Registers
  • Operating Speed: - 4 MHz internal clock - 1 µs instruction cycle
  • 4 MHz Precision Internal Oscillator: - Factory calibrated to ±1%
  • In-Circuit Serial Programming (ICSP)
  • In-Circuit Debugging (ICD) Support
  • Power-on Reset (POR)
  • Device Reset Timer (DRT)
  • Watchdog Timer (WDT) with Dedicated On-Chip RC Oscillator for Reliable Operation
  • Programmable Code Protection
  • Multiplexed MCLR Input Pin
  • Internal Weak Pull-ups on I/O Pins
  • Power-Saving Sleep mode
  • Wake-up from Sleep on Pin Change
  • Operating Current: - <175 μA @ 2V, 4 MHz, typical
  • Standby Current: - 100 nA @ 2V, typical
  • Low-Power, High-Speed Flash Technology: - 100,000 Flash endurance - >40 year retention
  • Fully Static Design
  • Wide Operating Voltage Range: 2.0V to 5.5V
  • Wide Temperature Range: - Industrial: -40℃ to +85℃ - Extended: -40℃ to +125℃
  • Four I/O Pins: - Three I/O pins with individual direction control - One input-only pin High current sink/source for direct LED drive - Wake-on-change - Weak pull-ups
  • 8-Bit Real-Time Clock/Counter (TMR0) with 8-Bit Programmable Prescaler
  • One Comparator: - Internal absolute voltage reference - Both comparator inputs visible externally - Comparator output visible externally