LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
ADI ADP170AUJZ-1.2-R7 product image
  • ADP170AUJZ-1.2-R7 thumbnail 1
  • ADP170AUJZ-1.2-R7 thumbnail 2
  • ADP170AUJZ-1.2-R7 thumbnail 3
  • Pinout
  • Footprint
Immagini a scopo illustrativo

ADI ADP170AUJZ-1.2-R7

Produttore
Cod. Prod.
ADP170AUJZ-1.2-R7
Cod. LCSC
C141958
Imballo
TSOT-5
Numero Cliente
Attr. chiave
1.2V Positive Fixed TSOT-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Scheda TecnicaADI ADP170AUJZ-1.2-R7
Conformità RoHS1 documenti disponibili
Parti alternative5
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ProduttoreADI
ImballoTSOT-5
Output Voltage1.2V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)23uA
Output ConfigurationPositive
Output Current300mA
Operating Voltage3.6V
FeaturesEnable control;Built-in soft-start;Input under-voltage protection;Short Circuit Protection;Over Current Protection;Thermal shutdown
Output TypeFixed

Descrizione

Traduzione AI

The ADP170/ADP171 are low voltage input, low quiescent current, low-dropout (LDO) linear regulators that operate from 1.6 V to 3.6 V and provide up to 300 mA of output current. The low 66 mV dropout voltage at 300 mA load improves efficiency and allows operation over a wide input voltage range. The low 23 μA of quiescent current at a 0 mA load makes the ADP170/ ADP171 ideal for battery-operated portable equipment. The ADP170 is capable of 31 fixed-output voltage options, ranging from 0.8 V to 3.0 V. ADP171 is an adjustable version, which allows output voltages that range from 0.8 V to 3.0 V via an external divider. The ADP170/ADP171 are optimized for stable operation with small 1 μF ceramic output capacitors. Ideal for powering digital processors, the ADP170/ADP171 exhibit good transient performance and occupy minimal board space. Compared with commodity types of LDOs, the ADP170/ADP171 provide 20 dB to 40 dB better power supply rejection ratio (PSRR) at 100 kHz, making the ADP170/ADP171 an ideal power source for analog-to-digital converter (ADC) mixed-signal processor systems and allowing use of smaller size bypass capacitors. In addition, low output noise performance without the need for an additional bypass capacitor further reduces printed circuit board (PCB) component count. Short-circuit protection and thermal overload protection circuits prevent damage in adverse conditions. The ADP170/ADP171 are available in tiny 5-lead TSOT for the smallest footprint solution to meet a variety of portable power applications.

Caratteristiche

Traduzione AI
  • Maximum output current: 300 mA
  • Input voltage range: 1.6 V to 3.6 V
  • Low quiescent current IΔND = 23 μA with 0 mA load, IGND = 170 μA with 300 mA load
  • Low shutdown current: < 1 μA
  • Low dropout voltage: 66 mV at 300 mA load
  • Output voltage accuracy: ±1%
  • Up to 31 fixed-output voltage options available from 0.8 V to 3.0 V
  • Adjustable-output voltage range 0.8 V to 3.0 V (ADP171)
  • Accuracy over line, load, and temperature: ±3%
  • Stable with small 1 μF ceramic output capacitor
  • PSRR performance of 70 dB at 10 kHz and 73 dB at 1 kHz
  • Low noise: 30 μV rms at VOUT = 0.8 V
  • Current limit and thermal overload protection
  • Logic-controlled enable
  • Compact 5-lead TSOT package

Applicazioni

Traduzione AI
  • Mobile phones
  • Digital camera and audio devices
  • Portable and battery-powered equipment
  • DSP/FPGA/microprocessor supplies
  • Post dc-dc regulation