LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
NXP MC56F8256MLF product image
Abbildung ähnlich

NXP MC56F8256MLF

Hersteller
Herst.-Teilenr.
MC56F8256MLF
LCSC-Nr.
C1345203
Verp.
LQFP-48(7x7)
Kundennummer
Hauptmerkm.
LQFP-48(7x7) Microcontrollers RoHS
DatenblattNXP MC56F8256MLF
RoHS-Konformität2 Dokumente verfügbar
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
1+$ 7.0259$ 7.03
250+$ 2.7194$ 679.85
500+$ 2.6237$ 1311.85
1,000+$ 2.5775$ 2577.50
Standardgehäuse250/Full Tray
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Embedded/Microcontrollers
HerstellerNXP
Verp.LQFP-48(7x7)
Operating Temperature-40℃~+105℃

Beschreibung

KI-Übersetzung

The MC56F825x/MC56F824x is a member of the 56800E core-based family of digital signal controllers (DSCs). It combines, on a single chip, the processing power of a DSP and the functionality of a microcontroller with a flexible set of peripherals to create a cost-effective solution. Because of its low cost, configuration flexibility, and compact program code, it is well-suited for many applications. The 56800E core is based on a modified Harvard-style architecture consisting of three execution units operating in parallel, allowing as many as six operations per instruction cycle. The MCU-style programming model and optimized instruction set allow straightforward generation of efficient, compact DSP and control code. The instruction set is also highly efficient for C compilers to enable rapid development of optimized control applications. The MC56F825x/MC56F824x supports program execution from internal memories. Two data operands per instruction cycle can be accessed from the on-chip data RAM. A full set of programmable peripherals supports various applications. Each peripheral can be independently shut down to save power. Any pin, except Power pins and the Reset pin, can also be configured as General Purpose Input/Outputs (GPIOs).

Merkmale

KI-Übersetzung
  • 60 MHz operation frequency
  • DSP and MCU functionality in a unified, C-efficient architecture
  • On-chip memory – 56F8245/46: 48 KB (24K x 16) flash memory; 6 KB (3K x 16) unified data/program RAM
  • 56F8247: 48 KB (24K x 16) flash memory; 8 KB (4K x 16) unified data/program RAM
  • 56F8255/56/57: 64 KB (32K x 16) flash memory; 8 KB (4K x 16) unified data/program RAM
  • eFlexPWM with up to 9 channels, including 6 channels with high (520 ps) resolution NanoEdge placement
  • Two 8-channel, 12-bit analog-to-digital converters (ADCs) with dynamic x2 and x4 programmable amplifier, conversion time as short as 600 ns, and input current-injection protection
  • Three analog comparators with integrated 5-bit DAC references
  • Cyclic Redundancy Check (CRC) Generator
  • Two high-speed queued serial communication interface (QSCI) modules with LIN slave functionality
  • Queued serial peripheral interface (QSPI) module
  • Two SMBus-compatible inter-integrated circuit (I²C) ports
  • Freescale’s scalable controller area network (MSCAN) 2.0 A/B module
  • Two 16-bit quad timers (2 x 4 l 6 -bit timers)
  • Computer operating properly (COP) watchdog module
  • On-chip relaxation oscillator: 8 MHz (400 kHz at standby mode)
  • Crystal/resonator oscillator
  • Integrated power-on reset (POR) and low-voltage interrupt (LVI) and brown-out reset module
  • Inter-module crossbar connection
  • Up to 54 GPIOs
  • 44-pin LQFP, 48-pin LQFP, and 64-pin LQFP packages
  • Single supply: 3.0 V to 3.6 V

Anwendungen

KI-Übersetzung
  • Industrial control
  • Home appliances
  • Smart sensors
  • Fire and security systems
  • Solar inverters
  • Battery chargers and management
  • Switched-mode power supplies and power management
  • Power metering
  • Motor control (ACIM, BLDC, PMSM, SR, and stepper)
  • Handheld power tools
  • Arc detection
  • Medical devices/equipment
  • Instrumentation
  • Lighting ballast