LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
SiTime SIT1602BI-32-18E-12.000000X product image
Abbildung ähnlich

SiTime SIT1602BI-32-18E-12.000000X

Hersteller
Herst.-Teilenr.
SIT1602BI-32-18E-12.000000X
LCSC-Nr.
C1189706
Verp.
SMD5032-4P
Kundennummer
Hauptmerkm.
12MHz SMD5032-4P Oscillators
DatenblattSiTime SIT1602BI-32-18E-12.000000X
Alternativteile5
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
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 1.1812$ 1.18
200+$ 0.4582$ 91.64
500+$ 0.4408$ 220.40
1,000+$ 0.4329$ 432.90
Standardgehäuse1000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePassives/Crystals, Oscillators, Resonators/Oscillators
HerstellerSiTime
Verp.SMD5032-4P
Current - Supply4.1mA
Operating Temperature-40℃~+85℃
Frequency Stability±25ppm
Output TypeHCMOS;LVCMOS
Frequency12MHz
Voltage - Supply1.8V

Merkmale

KI-Übersetzung
  • 52 standard frequencies between 3.57 MHz and 77.76 MHz
  • 100% pin-to-pin drop-in replacement to quartz-based XO
  • Excellent total frequency stability as low as ±20 ppm
  • Operating temperature from -40°C to 85°C. For 125°C and/or -55°C options, refer to SiT1618, SiT8918, SiT8920
  • Low power consumption of 3.5 mA typical at 1.8 V
  • Qualify just one device with 1.62 V to 3.63 V continuous supply voltage
  • Standby mode for longer battery life
  • Fast startup time of 5 ms
  • LVCMOS/HCMOS compatible output
  • Industry-standard packages: 2.0 × 1.6, 2.5 × 2.0, 3.2 × 2.5, 5.0 × 3.2, 7.0 × 5.0 mm × mm
  • Instant samples with Time Machine II and Field Programmable Oscillators
  • RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free
  • For AEC-Q100 oscillators, refer to SiT8924 and SiT8925

Anwendungen

KI-Übersetzung
  • Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON, etc
  • Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M/1G/10G Ethernet, etc.

Alternativteile

MPNHerstellerAlternativtypVerpackungVerfügbarkeitStückpreis
SIT1602BI-32-18S-12.000000TSiTimeÄhnlicheSMD5032-4P0$ 0.6517
SIT1602BI-32-18S-12.000000XSiTimeÄhnlicheSMD5032-4P0$ 1.1812
SIT1602BI-32-18N-12.000000XSiTimeÄhnlicheSMD5032-4P0$ 1.1812
SIT1602BI-32-18S-12.000000YSiTimeÄhnlicheSMD5032-4P0$ 0.6481
SIT1602BI-32-18E-12.000000TSiTimeÄhnlicheSMD5032-4P0$ 0.6471
5 weitere Alternativteile.Alle Ersatzprodukte anzeigen