Amplifiers
Results:
2
Reset All
Results:
0
of
2
Showing of 2
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Voltage - Supply | Gain Bandwidth Product | Common Mode Rejection Ratio(CMRR) | Ib - Input Bias Current | Vos - Input Offset Voltage | Slew Rate | Input Offset Voltage Drift(Vos TC) | Quiescent Current(Iq) | Output Current | Noise density(eN) | Rail To Rail | Operating Temperature | Maximum Power Supply Range (Vdd-Vss) | Input Offset Current(Ios) |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Voltage - Supply | Gain Bandwidth Product | Common Mode Rejection Ratio(CMRR) | Ib - Input Bias Current | Vos - Input Offset Voltage | Slew Rate | Input Offset Voltage Drift(Vos TC) | Quiescent Current(Iq) | Output Current | Noise density(eN) | Rail To Rail | Operating Temperature | Maximum Power Supply Range (Vdd-Vss) | Input Offset Current(Ios) | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Asian Brands | 988 In Stock |
LCSC-Reels Available
| Ext. Price:
$1.13
Full Reel:
3,000
| SOT-23-5 Amplifiers RoHS | SOT-23-5 | Tape & Reel (TR) |
-
| - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||||||||||||||
Asian Brands | 1,264 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.8
Full Reel:
3,000
| 60uV 1pA 9V/us 97dB 27MHz 2.7V~5.5V Rail-to-Rail Output SOT-23-5 Amplifiers RoHS | SOT-23-5 | Tape & Reel (TR) |
-
| 2.7V~5.5V | 27MHz | 97dB | 1pA | 60uV | 9V/us | 400nV/℃ | 4.7mA | 100mA | 3nV/√Hz@1kHz | Rail-to-Rail Output | -40℃~+125℃ | 5.5V | 10pA | |||||||||||||||||
Showing of 2