TRIACs
Results:
2
Reset All
Results:
0
of
2
Showing of 2
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | SCR Type | Gate Trigger Voltage (Vgt) | Holding Current (Ih) | Operating Temperature | Peak off - state voltage(Vdrm) | Current - Gate Trigger(Igt) | Voltage - On State(Vtm) | Current - Surge(Itsm@f) | Average Gate Power Dissipation (PG(AV)) | Current - On State(It(RMS)) |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | SCR Type | Gate Trigger Voltage (Vgt) | Holding Current (Ih) | Operating Temperature | Peak off - state voltage(Vdrm) | Current - Gate Trigger(Igt) | Voltage - On State(Vtm) | Current - Surge(Itsm@f) | Average Gate Power Dissipation (PG(AV)) | Current - On State(It(RMS)) | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
View
other suppliers' inventory on LCSC
| Asian Brands | 7,720 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.57
Full Reel:
3,000
| 600V 0.8A Surface Mount SOT-23 | SOT-23 | Tape & Reel (TR) |
-
| One unidirectional thyristor | 800mV | 5mA | -40℃~+110℃ | 600V | 60uA | 1.7V | 8A | 100mW | 800mA | ||||||||||||||||
Asian Brands | 6,760 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.55
Full Reel:
3,000
| 5mA 15uA 400V One unidirectional thyristor SOT-23 TRIACs RoHS | SOT-23 | Tape & Reel (TR) |
-
| One unidirectional thyristor | 800mV | 5mA | -40℃~+110℃ | 400V | 15uA | 1.7V | 8A | 100mW | 800mA | |||||||||||||||||
Showing of 2