RF Diodes
Results:
3
Reset All
Results:
0
of
3
Showing of 3
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Diode Configuration | Voltage - Forward(Vf@If) | DC Reverse Voltage(Vr) | Current - Rectified | Reverse Leakage Current (Ir) | Operating Junction Temperature Range | Non-Repetitive Peak Forward Surge Current |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Diode Configuration | Voltage - Forward(Vf@If) | DC Reverse Voltage(Vr) | Current - Rectified | Reverse Leakage Current (Ir) | Operating Junction Temperature Range | Non-Repetitive Peak Forward Surge Current | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
View
other suppliers' inventory on LCSC
| 2,495 In Stock |
LCSC-Reels Available
| Ext. Price:
$1.12
Full Reel:
3,000
| Diode Independent 4V 30mA Surface Mount SOT-23 | SOT-23 | Tape & Reel (TR) |
-
| 1 Independent | 600mV@10mA | 4V | 30mA | 250nA@3V | - | - | |||||||||||||||||
View
other suppliers' inventory on LCSC
| 0 In Stock |
| Ext. Price:
$1.07
Full Reel:
3,000
| Diode Array 1 Pair Series Connection 4V 30mA Surface Mount SOT-23 | SOT-23 | Tape & Reel (TR) |
-
| 1 Pair Series Connection | 600mV@10mA | 4V | 30mA | 250nA@3V | - | - | |||||||||||||||||
0 In Stock |
| Ext. Price:
$2.06
Full Reel:
10,000
| Diode Independent 4V 30mA Surface Mount SOT-23 | SOT-23 | Tape & Reel (TR) |
-
| 1 Independent | 600mV@10mA | 4V | 30mA | 1.25uA@3V | - | - | ||||||||||||||||||
Showing of 3