Solid State Relays (SSR)

Results: 1
Reset All Results: 0 of 1
Showing
of 1
MPN
Manufacturer
Availability
Pricing
Quantity
Description
Package
Packaging
Date Code
Contact Form
Input type
RDS(on)
load current
Load Voltage
Forward voltage
Forward Current(If)
insulation resistance
Isolation Voltage(Vrms)
Operating Temperature
Turn-on time
Turn-off time
Total Power Dissipation(Pd)
Features
MPN
Manufacturer
Availability
Pricing
Quantity
Description
Package
Packaging
Date Code
Contact Form
Input type
RDS(on)
load current
Load Voltage
Forward voltage
Forward Current(If)
insulation resistance
Isolation Voltage(Vrms)
Operating Temperature
Turn-on time
Turn-off time
Total Power Dissipation(Pd)
Features
Asian Brands
XINGLIGHT
0
In Stock
1+ $1.2558
200+ $0.5017
500+ $0.4844
1,000+ $0.4765
Ext. Price: $1.26
Full Reel: 3,000
5kV 1.3V 600V 1 Set Normally Open: 1A (SPST NO) 36Ω DIP-4 Solid State Relays (SSR) RoHS
DIP-4
Tape & Reel (TR)
-
1 Set Normally Open: 1A (SPST NO)
-
36Ω
40mA
600V
1.3V
50mA
1000MΩ
5kV
-40℃~+85℃
120us
350us
-
-
Showing
of 1