Special Purpose Isolators
Results:
3
Reset All
Results:
0
of
3
Showing of 3
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Input Type | Voltage - Supply | Isolation Voltage(Vrms) | Voltage - Forward(Vf) | CMTI(kV/us) | Output Current | Data Rate | Operating Temperature | Number of Channels | Load Voltage | Low level Delay Time | High level Delay Time | Input threshold current | power dissipation | Forward Current(If) |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Input Type | Voltage - Supply | Isolation Voltage(Vrms) | Voltage - Forward(Vf) | CMTI(kV/us) | Output Current | Data Rate | Operating Temperature | Number of Channels | Load Voltage | Low level Delay Time | High level Delay Time | Input threshold current | power dissipation | Forward Current(If) | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
808 In Stock |
LCSC-Reels Available
| Ext. Price:
$4.29
Full Reel:
1,000
| 27V 24mA 10kV/us 20Kbps 4.5V~20V DC SOP-8-2.54mm Special Purpose Isolators RoHS | SOP-8-2.54mm | Tape & Reel (TR) |
-
| DC | 4.5V~20V | 3.75kV | - | 10kV/us | 24mA | 20Kbps | 0℃~+70℃ | 1 | 27V | 1.6us | 1us | 100uA | 360mW | 20mA | ||||||||||||||||||
View
other suppliers' inventory on LCSC
| 49 In Stock |
| Ext. Price:
$1.83
| 20mA 1.5V AC,DC PDIP-8 Special Purpose Isolators RoHS | PDIP-8 | Tube-packed |
-
| AC,DC | - | 5kV | 1.5V | - | 20mA | - | -40℃~+85℃ | 1 | - | - | - | - | 115mW | 30mA | |||||||||||||||||
Not available now
Discontinued
| - | Ext. Price: - Full Reel:
1,000
| 4.5V~5.5V AC,DC SOP-8-2.54mm Special Purpose Isolators RoHS | SOP-8-2.54mm | Tape & Reel (TR) |
-
| AC,DC | 4.5V~5.5V | 2.5kV | - | - | - | - | -40℃~+85℃ | 1 | - | 1ms | 1ms | 150uA | - | - | ||||||||||||||||||
Showing of 3