PTC Resettable Fuses
Results:
1
Reset All
Results:
0
of
1
Showing of 1
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Voltage - Max | Resistance @ 25℃ | Current - Max | Operating Temperature | Power Dissipation | Resistance - Post Trip (R1) (Max) | Length | Width | Height | Pitch | Time to Trip(Max) | Hold Current | Trip Current |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Voltage - Max | Resistance @ 25℃ | Current - Max | Operating Temperature | Power Dissipation | Resistance - Post Trip (R1) (Max) | Length | Width | Height | Pitch | Time to Trip(Max) | Hold Current | Trip Current | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Asian Brands | 180 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.66
Full Reel:
3,500
| Polymeric PTC Resettable Fuse 30V 100mA Surface Mount 1206 | 1206 | Tape & Reel (TR) |
-
| 30V | 1.4Ω | 10A | -40℃~+85℃ | 400mW | 15Ω | 3.4mm | 1.8mm | 1.2mm | - | 1.2s | 100mA | 250mA | |||||||||||||||||
Showing of 1