Transistor, Photovoltaic Output Optoisolators
Results:
2
Reset All
Results:
0
of
2
Showing of 2
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Input type | Voltage - Forward(Vf) | Output Type | Number of Channels | Operating Temperature | Isolation Voltage(Vrms) | Output Current | Load Voltage | Reverse Voltage | Total Power Dissipation(Pd) | Forward Current(If) | Features |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Input type | Voltage - Forward(Vf) | Output Type | Number of Channels | Operating Temperature | Isolation Voltage(Vrms) | Output Current | Load Voltage | Reverse Voltage | Total Power Dissipation(Pd) | Forward Current(If) | Features | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Asian Brands | 3,692 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.56
Full Reel:
2,000
| 2.5kVrms SOP-4-175mil-2.54mm | SOP-4-175mil-2.54mm | Tape & Reel (TR) |
-
| DC | 1.4V | Photodiode | 1 | -40℃~+85℃ | 2.5kV | 8uA | 8V | 5V | 75mW | 20mA | - | |||||||||||||||||
View
other suppliers' inventory on LCSC
| Asian Brands | 1,161 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.61
Full Reel:
2,000
| 2.5kVrms SOP-4-175mil-2.54mm | SOP-4-175mil-2.54mm | Tape & Reel (TR) |
-
| DC | 1.4V | Photodiode | 1 | -40℃~+85℃ | 2.5kV | 8uA | 12V | 5V | 75mW | 20mA | - | ||||||||||||||||
Showing of 2