Transistor, Photovoltaic Output Optoisolators
Results:
2
Reset All
Results:
0
of
2
Showing of 2
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Input type | Voltage - Forward(Vf) | Output Type | Operating Temperature | Number of Channels | Isolation Voltage(Vrms) | Output Current | Load Voltage | Reverse Voltage | Current transfer ratio | Vce Saturation(VCE(sat)) | Rise time | Fall time | Total Power Dissipation(Pd) | Forward Current(If) | Features |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Input type | Voltage - Forward(Vf) | Output Type | Operating Temperature | Number of Channels | Isolation Voltage(Vrms) | Output Current | Load Voltage | Reverse Voltage | Current transfer ratio | Vce Saturation(VCE(sat)) | Rise time | Fall time | Total Power Dissipation(Pd) | Forward Current(If) | Features | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Asian Brands | 3,420 In Stock |
| Ext. Price:
$0.74
| 30mA 100mV@20mA,1mA 80V 6V 1.2V Through Hole Transistor, Photovoltaic Output Optoisolators RoHS | Through Hole | Tube-packed |
-
| - | 1.2V | Phototransistor | -55℃~+110℃ | - | 5kV | 30mA | 80V | 6V | 600%;50% | 100mV@20mA,1mA | 4us | 3us | 200mW | 50mA | - | |||||||||||||||||
Asian Brands | 1,740 In Stock |
| Ext. Price:
$0.66
Full Reel:
2,000
| 50mA 100mV@20mA,1mA 80V 6V 1.2V SMD Transistor, Photovoltaic Output Optoisolators RoHS | SMD | Tape & Reel (TR) |
-
| - | 1.2V | Phototransistor | -55℃~+110℃ | - | 5kV | 50mA | 80V | 6V | 600%;50% | 100mV@20mA,1mA | 4us | 3us | 200mW | 50mA | - | |||||||||||||||||
Showing of 2