A power supply is a critical component in almost every electronic and electrical system. It converts electrical energy from an input source into the voltage and current required by equipment, helping electronic components and industrial systems operate safely and reliably.
Power supplies are available in different types, output voltages, power ratings, installation methods, and protection levels. Choosing the right power supply therefore requires more than simply matching the output voltage. Factors such as load power, operating environment, installation space, efficiency, and protection functions should also be considered.
This guide explains the common types of power supplies, key specifications, and selection considerations, with examples of widely used industrial power supply solutions, including MEAN WELL products.
What Is a Power Supply?

A power supply converts electrical energy from a source into a suitable form for a load.
For example, many industrial control systems use AC power from the electrical grid as their input, while PLCs, sensors, relays, controllers, and other electronic components commonly require a stable DC voltage. An AC/DC power supply converts the incoming AC voltage into the required DC output.
A typical power supply has three basic functions:
- Convert electrical energy into the required voltage and current
- Provide stable power to the connected load
- Protect the system against abnormal operating conditions
Depending on the design, a power supply may provide functions such as overvoltage protection, overload protection, short-circuit protection, and overtemperature protection.
Common Types of Power Supplies
Power supplies can be classified according to their conversion method, construction, installation method, or application.
AC/DC Power Supplies
AC/DC power supplies convert alternating current (AC) into direct current (DC).
They are widely used in:
- Industrial automation equipment
- Control cabinets
- PLC systems
- Communication equipment
- Security systems
- Electronic instruments
- LED lighting systems
AC/DC power supplies are available in several physical configurations, including enclosed, DIN rail, open-frame, and desktop designs.
DC/DC Converters
DC/DC converters convert one DC voltage into another DC voltage.
For example, a DC/DC converter can convert 24 VDC input into 12 VDC output for equipment that requires a lower operating voltage.
Common applications include:
- Industrial equipment
- Battery-powered systems
- Automotive electronics
- Telecommunications
- Embedded systems
- Portable equipment
DIN Rail Power Supplies
DIN rail power supplies are designed for mounting on standard DIN rails, making them particularly suitable for electrical control cabinets and industrial automation systems.
They are commonly used to power:
- PLCs
- Industrial controllers
- Sensors
- Relays
- HMI systems
- Industrial communication devices
MEAN WELL offers several DIN rail power supply series, including the HDR, MDR, and NDR families, covering different power levels and installation requirements.
Enclosed Power Supplies
Enclosed power supplies integrate the power supply circuitry inside a protective metal enclosure. They are commonly used in industrial equipment and applications where the power supply needs to be installed inside a larger system.
Typical applications include:
- Factory automation equipment
- Machine control systems
- Industrial computers
- LED equipment
- Control systems
- General electronic equipment
MEAN WELL’s LRS and RSP series are examples of enclosed switching power supplies designed for different industrial power requirements.
Open-Frame Power Supplies
Open-frame power supplies do not use a complete external enclosure and are generally designed to be installed inside the host equipment.
Their compact construction makes them suitable for:
- Measurement equipment
- Medical and electronic equipment
- Industrial controllers
- Embedded systems
- Other space-constrained applications
When using an open-frame power supply, the final equipment should provide suitable mechanical protection and thermal management.
LED Power Supplies
LED applications often require power supplies designed specifically for lighting loads.
Depending on the LED system, the power supply may provide either constant voltage or constant current output. The correct type should be selected according to the electrical requirements of the LED load.
LED power supplies are commonly used in:
- LED strips
- Commercial lighting
- Architectural lighting
- Signage
- Outdoor lighting
- Industrial lighting
Key Power Supply Specifications
Understanding the main specifications is essential when selecting a power supply.
Input Voltage
Input voltage indicates the voltage that the power supply requires from the electrical source.
Common input specifications include:
- 100–120 VAC
- 200–240 VAC
- 100–240 VAC
- 12 VDC
- 24 VDC
- 48 VDC
For equipment used in different countries or regions, a power supply with a wide AC input range may provide greater flexibility.
Output Voltage
Output voltage is the DC voltage supplied to the connected equipment.
Common output voltages include:
- 5 VDC
- 12 VDC
- 15 VDC
- 24 VDC
- 48 VDC
The output voltage should match the requirements of the load. A voltage that is too high or too low may cause malfunction or damage to connected components.
Output Current
Output current indicates the maximum current the power supply can provide under specified conditions.
For example, a 24 V, 5 A power supply has a nominal output power of:
24 V × 5 A = 120 W
The actual load current should remain within the power supply’s specified operating range.
Rated Output Power
Rated output power represents the maximum power the power supply is designed to deliver under specified operating conditions.
The basic relationship is:
Power (W) = Voltage (V) × Current (A)
For example:
- 12 V × 5 A = 60 W
- 24 V × 5 A = 120 W
- 24 V × 10 A = 240 W
When selecting a power supply, the required load power should be calculated first rather than choosing a model based only on voltage.

Efficiency
Efficiency indicates how effectively the power supply converts input power into output power.
Higher efficiency generally means:
- Lower power losses
- Less heat generation
- Reduced energy consumption
- Easier thermal management
Efficiency is particularly important in equipment that operates continuously or has limited ventilation.
Operating Temperature
The operating temperature specification defines the environmental temperature range in which the power supply can operate according to its specifications.
High ambient temperatures can affect the available output power and service life of a power supply. For installations inside enclosed control cabinets, both ambient temperature and internal cabinet temperature should be considered.
Protection Functions
Common protection functions include:
- Short-circuit protection
- Overload protection
- Overvoltage protection
- Overtemperature protection
These functions help reduce the risk of damage to the power supply and connected equipment when abnormal conditions occur.
IP Rating
For applications exposed to dust, moisture, or water, the enclosure’s IP rating may be an important selection factor.
The required protection level depends on the installation environment. Indoor control cabinets generally have different requirements from outdoor or washdown applications.
How to Choose the Right Power Supply

Power supply selection should start with the requirements of the load and installation environment.
Step 1: Determine the Input Voltage
Check the available electrical source first.
For an industrial system, determine whether the available input is:
- AC or DC
- Single-phase or three-phase
- Nominal input voltage
- Required input voltage range
For example, a control cabinet connected to a 230 VAC supply may require an AC/DC power supply with an appropriate AC input range.
Step 2: Determine the Required Output Voltage
Identify the voltage required by the equipment.
If the system operates at 24 VDC, a 24 VDC output power supply is normally required.
If different components require different voltages, the system may require multiple power supplies or additional DC/DC conversion.
Step 3: Calculate the Required Output Current
Add the current requirements of all connected loads.
For example, if a 24 VDC system contains:
- PLC: 1.0 A
- Sensors: 0.8 A
- Relays: 0.7 A
- Other devices: 0.5 A
The estimated total current is:
1.0 + 0.8 + 0.7 + 0.5 = 3.0 A
The selected power supply should provide sufficient current for the complete load.
Step 4: Calculate the Required Power
Use the voltage and current requirements to estimate the required output power.
For a 24 VDC, 3 A load:
24 V × 3 A = 72 W
A power supply with a rated output significantly above the calculated load may provide additional operating margin.
The appropriate margin depends on the application, load characteristics, temperature, and manufacturer’s specifications.
Step 5: Select the Installation Method
The installation method should match the available space and mechanical structure.
| Installation Type | Typical Application |
| DIN Rail | Control cabinets and automation systems |
| Enclosed | Industrial equipment and general-purpose systems |
| Open Frame | Embedded equipment |
| PCB Mount | Compact electronic equipment |
| Desktop | External electronic devices |
For example, DIN rail power supplies are generally convenient for control cabinets, while open-frame models are better suited to equipment where the power supply is installed inside the enclosure.
Step 6: Check Environmental Conditions
Consider the actual installation environment, including:
- Ambient temperature
- Humidity
- Dust
- Water exposure
- Ventilation
- Vibration
- Installation space
A power supply installed in a hot and enclosed cabinet may require more careful thermal consideration than the same power supply used in a well-ventilated environment.
Choosing a Power Supply for Industrial Applications
Industrial applications often place higher demands on power supplies because equipment may operate continuously and in environments with elevated temperatures, electrical noise, vibration, or limited space.
For industrial automation systems, DIN rail power supplies are commonly used because they integrate easily into control cabinets.
E.g., MEAN WELL’s HDR series uses a slim DIN rail form factor for applications where cabinet space is limited, while the MDR and NDR series provide other DIN rail options for industrial control systems.
For equipment requiring an enclosed power supply, MEAN WELL’s LRS series provides compact enclosed models across different output power levels. Higher-power applications may require larger power supply families such as the RSP series.
The final selection should always be based on the complete electrical and environmental requirements rather than the brand or series name alone.
Power Supply Types for Different Applications
Different applications have different power supply requirements.
| Application | Common Power Supply Type | Key Considerations |
| PLC Control Cabinet | DIN Rail | Output voltage, power, cabinet space |
| Industrial Automation | DIN Rail / Enclosed | Reliability, temperature, protection |
| Machine Equipment | Enclosed | Power rating, cooling, installation |
| Embedded Electronics | Open Frame / PCB Mount | Size, thermal management |
| LED Lighting | LED Power Supply | Constant voltage/current, IP rating |
| Battery-Powered Equipment | DC/DC Converter | Input range, efficiency |
| Communication Equipment | AC/DC / DC/DC | Stability, efficiency, operating range |
| Electronic Instruments | AC/DC / Open Frame | Size, noise, output stability |
Switching Power Supply vs. Linear Power Supply
Power supplies can also be classified according to their regulation technology.
Switching Power Supplies
Switching power supplies use high-frequency switching technology to regulate and convert electrical power.
Typical advantages include:
- High efficiency
- Compact size
- Lower weight
- Wide input voltage options
- Suitable for a broad range of power levels
Most modern industrial power supplies, including many MEAN WELL products, use switching technology.
Linear Power Supplies
Linear power supplies use a different regulation approach and are generally associated with simple designs and low electrical noise.
However, they are typically less efficient and can require larger transformers and heat dissipation components.
The appropriate technology depends on the application’s electrical noise requirements, efficiency requirements, size constraints, and power level.
MEAN WELL Power Supplies: Common Series and Applications
MEAN WELL provides a broad range of AC/DC, DC/DC, DIN rail, enclosed, LED, and other power supply solutions.
Some commonly encountered series include:
| Series | Type | Typical Application |
| HDR | DIN Rail | Compact control cabinets |
| MDR | DIN Rail | Industrial automation |
| NDR | DIN Rail | Control panels and industrial equipment |
| LRS | Enclosed | Industrial equipment and general applications |
| RSP | Enclosed | Higher-power applications |
The same output voltage does not necessarily mean that different series are interchangeable. Size, installation method, rated power, input range, operating temperature, cooling requirements, and protection functions should all be checked before selecting a replacement or alternative model.
Common Power Supply Selection Mistakes

Several common mistakes can lead to an unsuitable power supply.
Choosing Only by Output Voltage
Matching the voltage alone is not sufficient. The power supply must also provide enough current and power for the load.
Selecting a Power Supply at Exactly the Load Rating
A power supply operating continuously near its maximum capacity may have less operating margin, particularly under elevated ambient temperatures or changing load conditions.
Ignoring Startup Current
Some equipment draws significantly more current during startup than during normal operation. Motors, capacitive loads, and certain electronic devices may require special consideration.
Ignoring Temperature
A power supply’s rated output may depend on ambient temperature. Always check the manufacturer’s derating information when operating in high-temperature environments.
Ignoring Installation Space
Electrical specifications may be correct while the physical dimensions are unsuitable. Check:
- Length
- Width
- Height
- Mounting method
- Terminal position
- Required ventilation clearance
Using the Wrong Power Supply Type
For example, an LED application may require a constant-current power supply rather than a standard constant-voltage model. Similarly, a control cabinet may benefit from a DIN rail design rather than a desktop adapter.
Power Supply Selection Checklist
Before selecting a power supply, check the following specifications:
- Input voltage and frequency
- AC or DC input
- Output voltage
- Output current
- Rated output power
- Load characteristics
- Startup current
- Efficiency
- Operating temperature
- Cooling method
- Protection functions
- Installation method
- Dimensions
- IP rating
- Certification requirements
A suitable power supply should satisfy both the electrical requirements and the mechanical and environmental requirements of the application.
Related Power Supply Products
Depending on the application, commonly used power supply categories include:
- AC/DC Power Supplies
- DC/DC Converters
- DIN Rail Power Supplies
- Enclosed Power Supplies
- Open Frame Power Supplies
- LED Power Supplies
- Industrial Power Supplies
- MEAN WELL Power Supplies
Choosing the correct power supply starts with understanding the load, input source, installation environment, and required operating conditions. Once these requirements are defined, the appropriate power supply type, output rating, installation method, and product series can be selected more efficiently.
Find the Right Power Supply at LCSC
LCSC offers a wide selection of power supplies, including AC/DC power supplies, DC/DC converters, DIN rail power supplies, enclosed power supplies, open-frame power supplies, and LED power supplies for industrial automation, control systems, electronic equipment, communication devices, LED lighting, and other applications. Compare products by key specifications such as input voltage, output voltage, output current, rated power, efficiency, operating temperature, protection functions, installation method, and dimensions to find a suitable solution for your application. Explore our power supply selection or contact us for product recommendations and bulk purchasing support.