Front Panel Connector: Complete Pinout Reference for Engineers & Systems Builders

Key Takeaways

  • All consumer motherboard front panel headers use 2.54 mm (0.1 in) pitch: F_PANEL (10-1 pin), F_USB 2.0 (10-pin), F_USB 3.2 Gen 1 (20-pin), and F_AUDIO (10-pin) all share this pitch but are NOT interchangeable housings.
  • PWR_SW and RESET_SW are non-polar: either orientation works. PWR_LED and HDD_LED are polarity-sensitive — reversed polarity gives no illumination but the system boots normally.
  • HD Audio and AC’97 use the same physical header but different protocols: HD Audio supports 192 kHz/32-bit and jack detection; AC’97 is limited to 48 kHz/16-bit with no jack sense. Never use an AC’97 cable carrying Pin 4 −12 V on an HD Audio header — this can damage the motherboard audio circuit.
  • Pin 1 identification is critical: marked by a square solder pad (underside), silkscreen arrow or triangle (top surface), or the printed digit ‘1’. Pin 9 (F_PANEL/F_USB 2.0) and Pin 8 (F_AUDIO) are absent as mechanical orientation keys.
  • Troubleshooting no-power: bridge PWR_SW pins (7 & 8) directly with a screwdriver. If system starts, PWR_SW is the fault. Remove all F_PANEL connectors and test with only PWR_SW to isolate bridging from other connectors.
  • USB 3.2 Gen 1 cables are not mechanically compatible with USB 2.0 headers: the 20-pin connector cannot be inserted into a 10-pin header. Some USB 3.2 Gen 1 cables include a built-in USB 2.0 pass-through for boards lacking a 20-pin header.

Introduction: The Front Panel Interface

The front panel connectors system is the critical signal bridge between the physical controls built into a PC chassis — power buttons, reset buttons, status LEDs, audio jacks, and USB ports — and the corresponding logic circuits on the motherboard. Every time a user presses the power button, a momentary electrical contact is made across two header pins that signal the system power controller (typically part of the Super I/O or embedded controller) to initiate the power-on sequence.

For engineers designing custom systems, integrators building workstations, and enthusiasts assembling performance rigs, correct front panel connector wiring is non-negotiable. A misrouted connector can prevent a system from powering on, produce non-functional USB ports, or cause persistent front-audio silence. This guide consolidates the complete pinout specifications for all standard front panel headers with pin-for-pin reference tables, polarity guidance, wiring procedures, and a structured troubleshooting matrix.

The Anatomy of a Front Panel Header

2.1 Standard 2.54 mm Pitch

All consumer motherboard front panel headers use the industry-standard 2.54 mm (0.1 inch) centre-to-centre pin pitch. This pitch is mechanically compatible with the Dupont connector family (KF2510 / JST-XH-equivalent / generic 2.54 mm crimp housings), which is the connector type supplied with virtually all retail PC chassis.

Reading the Pin 1 Indicator

  • Square pad: Pin 1 is soldered to a square pad on the PCB underside while all other pins use round pads.
  • Silkscreen arrow or triangle: A small printed arrow or triangle points toward Pin 1 on the top surface near the header.
  • Numeric label: The digit ‘1’ is printed in silkscreen directly adjacent to Pin 1.
  • Absent pin (key pin): On 10-pin headers, Pin 9 is intentionally absent as a physical key to prevent 180° misinsertion.

Engineering Note: When a chassis cable has individual single-pin connectors (common with power/reset/LED), each pin is inserted into the header one at a time. The keyed absent Pin 9 only prevents gross misinsertion on multi-pin USB housings, not on individual pin insertions. Verify each target pin number against PCB silkscreen before seating.

Front PANEL Header — Power, Reset & LED Pinout

Intel Front Panel I/O Connectivity Design Guide — 10-1 Pin Layout

The 10-1 pin front panel header (F_PANEL, JFP1, or PANEL) is defined by the Intel Front Panel I/O Connectivity Design Guide. It carries four independent signals: power switch, reset switch, power/status LED, and hard disk activity LED. Pin 9 is absent as a mechanical key.

Pin (Left) Signal (Left) Pin (Right) Signal (Right) Notes
1 PWR_LED+ 2 PWR_LED− / MSG_LED− Power LED anode / cathode
3 HDD_LED+ 4 HDD_LED− HDD activity LED
5 RESET_SW 6 GND Reset switch (non-polar)
7 PWR_SW 8 GND Power switch (non-polar)
9 KEY (absent) 10 NC / GND Pin 9 unpopulated — orientation key

Polarity Rule: PWR_LED and HDD_LED signals are polarity-sensitive. A reversed LED connector results in no illumination — the system boots normally, but the LED remains dark. PWR_SW and RESET_SW are momentary-contact switches and are non-polar; connector orientation has no functional consequence.

Form Factor Header Placement Comparison

Header ATX (Full / Mid Tower) Micro-ATX Mini-ITX
F_PANEL (10-1) Lower-right corner, near edge Lower-right corner Lower-right or bottom edge
F_USB2 (2×5) Lower portion, right side Lower-right area Bottom edge (often only 1 port)
F_USB3 (20-1) Lower-right, above F_PANEL Limited; may be absent Often absent; rear I/O only
F_AUDIO (10-1) Lower-left corner near ATX power Lower-left Left edge or bottom

USB Front Panel Header Pinouts

USB 2.0 Internal Header (F_USB / JUSB) — 10-Pin 2×5

The USB 2.0 internal header provides connectivity for up to two USB 2.0 Type-A front panel ports. It uses a 2×5, 2.54 mm pitch dual-row layout with Pin 9 absent as a mechanical key. The header supplies up to 500 mA per port at +5 V.

Pin Signal Description Wire Colour
1 VCC +5 V power supply Red
2 USB_D− Data negative (differential pair) White
3 USB_D+ Data positive (differential pair) Green
4 GND Ground return Black
5–8 Port 2 signals Mirrors pins 1–4 for second USB 2.0 port Same colours, Port 2
9 KEY (absent) Orientation key — pin intentionally missing
10 OC_FLAG# Overcurrent indicator (active low)

USB 3.2 Gen 1 Internal Header (F_USB30) — 20-Pin 2×10

The USB 3.2 Gen 1 internal header supports two SuperSpeed ports delivering up to 5 Gbps data transfer and 900 mA per port. It includes dedicated SuperSpeed differential pairs (SSTX and SSRX) plus USB 2.0 backward-compatibility lines. Pin 19 is absent as the orientation key.

Important mechanical note: USB 3.2 Gen 1 headers are NOT mechanically compatible with USB 2.0 chassis cables. The 20-pin connector cannot be cross-inserted into a 10-pin header. Some USB 3.2 Gen 1 cables include a built-in USB 2.0 header pass-through for boards lacking a 20-pin header.

Pin Signal Description Notes
1 VBUS +5 V power Standard power
2/3 SSTX1−/+ SuperSpeed TX differential pair — Port 1 Gen 1 transmit
5/6 SSRX1−/+ SuperSpeed RX differential pair — Port 1 Gen 1 receive
8/9 SSTX2−/+ SuperSpeed TX differential pair — Port 2 Gen 1 transmit
11/12 SSRX2−/+ SuperSpeed RX differential pair — Port 2 Gen 1 receive
14/15 D−/D+ USB 2.0 data lines (backward compatibility)  
19 KEY (absent) Orientation key — pin unpopulated  

Front Audio Header: HD Audio vs. AC’97

Critical Distinction: HD Audio and AC’97 Are Not Interchangeable

The Intel HD Audio specification and the legacy AC’97 specification use the same 2×5, 10-1 pin header physical layout but differ in signalling protocol, voltage levels, and feature set. All modern motherboards (Intel 6th Generation / AMD Zen and later) implement HD Audio exclusively. AC’97 was the prevailing standard from approximately 1997 through 2010.

Attribute AC’97 (Legacy) HD Audio (Modern)
Standard AC’97 (1997, Intel) Intel HD Audio (2004+)
Max Sample Rate 48 kHz 192 kHz
Bit Depth 16-bit 32-bit
Jack Detection Not supported Hardware jack sense on pin 7/10
Retasking Not available Supported (mic jack as line-in, etc.)
Pin 4 −12 V analog bias (ACTIVE) NC (no connection)

SAFETY: AC’97 Pin 4 Carries −12 V on Legacy Cables

On AC’97 headers, Pin 4 carries a −12 V bias voltage required by older analog codec designs. This pin is NC (no connection) on all HD Audio boards. If using an AC’97-labelled chassis cable on a modern HD Audio header: verify with the chassis manufacturer that Pin 4 on the cable is unconnected. A chassis cable that connects Pin 4 to an active −12 V source will inject −12 V into a no-connect pad on the HD Audio circuit, which can damage the motherboard audio codec. Always use the HD Audio connector if your case provides both options.

HD Audio Header Pin-for-Pin Specification

Pin Signal Description HD Req?
1 AAFP_MIC2L Microphone left channel Required
2 GND Audio ground — separate from system GND Required
3 AAFP_MIC2R Microphone right channel (some boards) Optional
4 −12V or NC Legacy AC’97 −12 V bias. NC on all HD Audio boards. Legacy only
5 AAFP_MIC_PWR Microphone bias voltage (+2.5 V or +5 V) Required
6 AAFP_LINE2R Front panel headphone right channel out Required
7 JACK_SENSE Jack detection line — active low when plug inserted Required
8 KEY (absent) Pin 8 unpopulated — orientation key
9 AAFP_LINE2L Front panel headphone left channel out Required
10 JACK_DETECT Return/sense for right channel (HD Audio only) HD only

Electrical Wiring Guide: Step-by-Step Front Panel Connector Installation

Pre-Wiring Checklist

  • Ground yourself with an ESD wrist strap or by touching the unpainted metal chassis frame before handling the motherboard.
  • Power down completely; confirm the PSU rocker switch is in the OFF position.
  • Locate the F_PANEL header using the board silkscreen or the manual’s motherboard layout diagram.
  • Identify Pin 1 using the square pad, silkscreen triangle, or the ‘1’ label adjacent to the header.
  • Sort chassis cables by label: PWR_LED, HDD_LED, PWR_SW, and RESET_SW.

Front Panel Connectors Wiring Procedure

Connector Target Pin(s) Polarity Sensitive? Tip  
PWR_LED+/− Pin 1 (+), Pin 3 (−) YES — LED will not light if reversed Longer wire lead = anode (+)  
HDD_LED Pin 3 (+), Pin 5 (−) YES — activity LED Red wire typically = +  
PWR_SW Pin 7 & Pin 8 NO — non-polar Either orientation works  
RESET_SW Pin 5 & Pin 6 NO — non-polar Either orientation works  

Step-by-Step Installation Sequence

  • Install RESET_SW first (non-polar, least risk): place the 2-pin connector over Pins 5 and 6.
  • Install PWR_SW: place the 2-pin connector over Pins 7 and 8.
  • Install HDD_LED (polarity-sensitive): positive wire (usually red) to Pin 3 (HDD_LED+), negative to Pin 5 (HDD_LED−).
  • Install PWR_LED (polarity-sensitive): connect Pin 1 (PWR_LED+) and the adjacent negative pin.
  • F_AUDIO: align the 10-pin connector so the absent Pin 8 cavity matches the missing pin. Seat firmly until the housing clicks.
  • F_USB 2.0: align the keyed 10-pin connector (absent Pin 9) with the header. The notch enforces correct orientation.
  • F_USB 3.2 Gen 1: the 20-pin connector has a distinctive L-shaped cutout that physically prevents incorrect insertion.

Troubleshooting & Failure Mode Reference

Symptom Likely Cause Diagnostic Step Fix
System won’t POST / no power PWR_SW on wrong pins or off header Bridge PWR_SW pins (7&8) with screwdriver Reseat PWR_SW connector
Power LED stays off Reversed LED polarity (Pin 1/3 swapped) Swap + and − connector leads Reverse connector orientation
HDD LED never illuminates Reversed polarity or SSD (no spinning disk) Check SATA activity LED in BIOS Reverse connector; confirm drive type
Reset switch powers off system RESET_SW plugged into PWR_SW pins Visually inspect connector placement Move RESET_SW to correct pins (5 & 6)
Front audio silent AC’97 connector on HD Audio header Check connector label vs. motherboard manual Use HD Audio connector; verify codec in OS
Front USB device not recognised USB3 cable in USB2 header Count header pins — USB3 has 20 pins Use correct header; check BIOS USB settings
System powers on but immediately shuts off Bent connector bridging adjacent LED/switch pins Inspect all connectors for bridged pins Straighten / replace connector housing

No-Power Diagnostics: Systematic Approach

  • Confirm mains power: PSU rocker switch ON, IEC cable seated, wall outlet active.
  • Short PWR_SW pins manually: briefly bridge Pins 7 and 8 on the F_PANEL header. If the system starts, PWR_SW cable or button is at fault.
  • Check for chassis shorts: remove the motherboard from the case and place on a non-conductive surface. Retry the PWR_SW short test. If the system now starts, a standoff or chassis component is shorting the motherboard.
  • Inspect LED connectors for bridging: remove all F_PANEL connectors and retest with only PWR_SW connected. Individual Dupont pins can drift and contact adjacent pins.
  • Verify PSU health: connect a known-good PSU or use a PSU tester. A PSU in protection mode due to a downstream short will not respond to PWR_SW.

Component Integration: Replacement Front Panel Connector Specifications

Parameter F_PANEL / F_AUDIO F_USB 2.0 F_USB 3.2 Gen 1
Header pitch 2.54 mm (0.1″) 2.54 mm (0.1″) 2.54 mm (0.1″)
Pin count 10 (9+1 key) 10 (9+1 key) 20 (19+1 key)
Voltage 3.3 V / 5 V logic +5 V (500 mA per port) +5 V (900 mA per port)
Max current per port ≤ 20 mA (LEDs) 500 mA USB 2.0 900 mA USB 3.2 Gen 1
Connector family Dupont / KF2510 / JST-XH 2.54 mm Same, keyed housing Dedicated USB 3.0 housing

Quick Selection Guide: Front Panel Connector Troubleshooting in 60 Seconds

  • System won’t power on → Bridge PWR_SW pins (7 & 8) directly with a screwdriver. System starts → cable/button fault. Still no start → PSU/board issue
  • Power LED dark but system boots? → Reversed PWR_LED polarity — flip the connector 180°
  • Reset button turns system off instead of rebooting → RESET_SW is on PWR_SW pins — move to Pins 5 & 6
  • Front audio headphone jack silent → Check connector label: AC’97 on HD Audio header degrades audio. Switch to HD Audio connector. Also check OS sound settings for front panel codec
  • Front USB device not recognised → Confirm header pin count. USB 3.2 Gen 1 = 20 pins; USB 2.0 = 10 pins. Enable USB ports in BIOS if header is correct
  • Building custom cable extensions → Use 2.54 mm Dupont single-pin housings for F_PANEL signals; use dedicated USB 3.0 housing for F_USB 3.2 Gen 1 (not interchangeable with 10-pin USB 2.0)
  • Working with an AC’97 chassis cable on a modern board → Verify Pin 4 is NC (unconnected) on the cable before plugging in — an active −12 V on Pin 4 can damage the motherboard audio codec

Conclusion

Front panel connectors wiring is a precision task that rewards methodical execution. Understand the polarity rules — LED connectors are sensitive, switch connectors are not. Identify Pin 1 before seating any connector. Use the troubleshooting matrix to isolate symptoms systematically rather than reseating every connector at random. For audio, always verify the HD Audio vs AC’97 distinction before plugging in front panel audio — the physical connectors fit either header, but the Pin 4 voltage difference means an incompatible cable can cause damage, not just degraded audio.

Find What You Need on LCSC

Browse front panel components on LCSC — 2.54 mm Dupont crimp housings, panel-mount pushbutton switches, USB 2.0 and USB 3.0 internal header cables, and SMD tactile switches for custom builds.

More Discount Information
Connect With Us
Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027
9:30 am - 12 am, 1:30 pm - 10 pm
Monday - Friday, UTC/GMT +8
View Our Social Channels
Encrypted
Payment
© 2025 LCSC.COM All Rights Reserved.
粤ICP备17041818号 ISO/IEC